Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-XHI11
Order Code1110598
Product RangeDILM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £10.290 |
5+ | £10.080 |
10+ | £9.880 |
20+ | £9.670 |
Price for:Each
Minimum: 1
Multiple: 1
£10.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-XHI11
Order Code1110598
Product RangeDILM Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max16A
Contact Voltage AC Max500V
For Use WithMoeller DILM7 to DILM32, DILMP20 to DILMP45 Contactors
Contact Voltage DC Max220V
Product RangeDILM Series
Product Overview
The DILM32-XHI11 is a 2-pole 1NO-1NC Auxiliary Contact Block, suitable for Moeller DILM7 to DILM32 and DILMP20 to DILMP45 contactors with screw terminal connection and front fixing mounting type.
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
16A
For Use With
Moeller DILM7 to DILM32, DILMP20 to DILMP45 Contactors
Product Range
DILM Series
No. of Poles
2 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
220V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047174