ex VAT

(On)-On-(On) Slide Switches:

2 Products Found

Farnell’s slide switches offer a simple, durable mechanism for controlling electrical circuits. These switches operate by sliding a contact along a set of terminals to open or close the circuit. They are available in various configurations, including SPDT (Single Pole Double Throw) and DPDT (Double Pole Double Throw) options.

Slide switches are often used where space is limited and a straightforward on/off control is required. They are commonly used in consumer electronics, automotive applications, and handheld devices.

Applications:

  • Consumer Electronics: On/off control for devices such as flashlights, toys, and remotes.
  • Power Systems: Low-power control in control panels and lighting systems.
  • Test Equipment: Setting operational modes in portable instruments.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Operation
Switch Mounting
Contact Current Max
Contact Voltage DC Max
Orientation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1522051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.530
25+
£0.628
50+
£0.496
100+
£0.451
500+
£0.374
More Pricing...
Min: 1 / Mult: 1
SP3T
(On)-On-(On)
Surface Mount
300mA
5V
Horizontal
1522051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.451
500+
£0.374
1000+
£0.348
Min: 100 / Mult: 1
SP3T
(On)-On-(On)
Surface Mount
300mA
5V
Horizontal
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account