ex VAT

6PDT Slide Switches:

4 Products Found

Farnell’s slide switches offer a simple, durable mechanism for controlling electrical circuits. These switches operate by sliding a contact along a set of terminals to open or close the circuit. They are available in various configurations, including SPDT (Single Pole Double Throw) and DPDT (Double Pole Double Throw) options.

Slide switches are often used where space is limited and a straightforward on/off control is required. They are commonly used in consumer electronics, automotive applications, and handheld devices.

Applications:

  • Consumer Electronics: On/off control for devices such as flashlights, toys, and remotes.
  • Power Systems: Low-power control in control panels and lighting systems.
  • Test Equipment: Setting operational modes in portable instruments.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Operation
Switch Mounting
Product Range
Contact Current Max
Contact Voltage AC Max
Contact Voltage DC Max
Orientation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2975803

RoHS

TE CONNECTIVITY / PARTNER STOCK
Each
8+
£19.380
20+
£11.850
24+
£18.220
Min: 8 / Mult: 8
6PDT
-
Through Hole
ASF Series
20mA
-
20V
Vertical
2975781

RoHS

Each
30+
£4.010
90+
£3.760
Min: 30 / Mult: 30
6PDT
-
Through Hole
MSS Series
300mA
125V
-
Vertical
3397740

RoHS

Each
1+
£8.940
5+
£8.610
10+
£8.280
20+
£7.520
50+
£6.570
Min: 1 / Mult: 1
6PDT
On-On
Through Hole
ASE Series
300mA
115V
28V
Vertical
4358402

RoHS

Each
4000+
£0.733
Min: 4000 / Mult: 4000
6PDT
-
Through Hole
EG Series
200mA
-
30V
Right Angle
1-4 of 4 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account