Print Page
Image is for illustrative purposes only. Please refer to product description.
2,243 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £20.810 |
5+ | £18.500 |
10+ | £16.240 |
20+ | £14.800 |
50+ | £14.500 |
Price for:Each
Minimum: 1
Multiple: 1
£20.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerERG COMPONENTS
Manufacturer Part NoERG16-422/2
Order Code1203420
Technical Datasheet
Product Range-
Switch MountingThrough Hole
No. of Poles1 Pole
Angle of Throw22.5°
No. of Switch Positions16 Position
Switching Voltage30V
Contact Current AC Max125mA
Contact Voltage AC Max30V
Output CodeHexadecimal Complement
Switching Current125mA
IlluminationNon Illuminated
Switch ConstructionSealed
Actuator LevelRaised
Contact Current DC Max125mA
Contact Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ERG16-422/2 is a 16-position through-hole Sealed Rotary Coded Switch suitable for flow soldering and solvent cleaning. It has red knob, black polyamide casing, bold white characters and gold-plated wiping contacts for reliable low level switching.
- UL94 Flammability rating
- 100mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Product Range
-
No. of Poles
1 Pole
No. of Switch Positions
16 Position
Contact Current AC Max
125mA
Output Code
Hexadecimal Complement
Illumination
Non Illuminated
Actuator Level
Raised
Contact Voltage DC Max
30V
Switch Mounting
Through Hole
Angle of Throw
22.5°
Switching Voltage
30V
Contact Voltage AC Max
30V
Switching Current
125mA
Switch Construction
Sealed
Contact Current DC Max
125mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ERG16-422/2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033