Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No84138001
Order Code1936412
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current20A
Operating Voltage Max260VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min90VAC
Control Voltage Min90VAC
Control Voltage Max260VAC
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
260VAC
Relay Terminals
Screw
Operating Voltage Min
90VAC
Control Voltage Max
260VAC
SVHC
No SVHC (15-Jun-2015)
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07