Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP222A(F)
Order Code1761595
Product RangeTLP222A; TLP222A-2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP222A(F)
Order Code1761595
Product RangeTLP222A; TLP222A-2
Technical Datasheet
Product RangeTLP222A; TLP222A-2
SVHCNo SVHC (19-Jan-2021)
Product Overview
The TLP222A(F) from Toshiba is a through hole photorelay in 4 pin DIP package. This photorelay consists of a gallium arsenide infrared emitting diode optically coupled to a photo MOSFET whose withstanding voltage is 60V. Photorelay is suitable for use as On/Off control for high current as it features higher output current rating. Typical applications of photorelay are measurement and control equipment, data acquisition system and measurement equipment.
- Recognized by UL1577 file number E67349
- Minimum isolation voltage of 2500Vrms
- Normally open (1-form-A and 2-form-A) devices
- Peak off-state voltage of 60V(min)
- Trigger LED current of 3mA(max)
- Single channel
- Operating temperature range from -20°C to 65°C
Applications
Communications & Networking, Test & Measurement, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TLP222A; TLP222A-2
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055
Product traceability