ex VAT

520VAC Solid State Relays:

3 Products Found

Farnell offers solid-state relays (SSRs) that provide fast and reliable switching without the mechanical wear associated with traditional relays. These relays use semiconductor components such as thyristors or triacs for switching, which ensures long operational life and silent operation.

Solid-state relays are suitable for environments where silent, fast, and precise switching is required, with minimal power loss and no moving parts. Farnell’s solid-state relays are ideal for industrial automation, heating control, and high-speed switching.

Applications:

  • Industrial Automation: Controlling motors, heaters, and lights in automated systems.
  • HVAC Systems: Temperature control with precise on/off cycles.
  • Renewable Energy: Switching control for photovoltaic systems and inverters.
Show More
View
Buyer
Engineer
Manufacturer
Load Current
Operating Voltage Max
Relay Mounting
Relay Terminals
Switching Mode
Operating Voltage Min
Control Voltage Min
Control Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2886590

RoHS

Each
1+
£143.000
Total:£143.00
Min: 1 / Mult: 1
17A
520VAC
Panel Mount
Connector, Spring
Zero Crossing
24VAC
24V
255V
SMT Series
1659373

RoHS

Each
1+
£196.120
Total:£196.12
Min: 1 / Mult: 1
50A
520VAC
DIN Rail
Screw
Zero Crossing
24VAC
8.5VDC
30VDC
SIT Series
4341919
Each
16+
£406.380
Total:£6,502.08
Min: 16 / Mult: 16
41A
520VAC
Panel Mount
Screw
Zero Crossing
24VAC
4VDC
30VDC
cel3pac SGTR8 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account