ex VAT

1.45V Solid State Relays:

2 Products Found

Farnell offers solid-state relays (SSRs) that provide fast and reliable switching without the mechanical wear associated with traditional relays. These relays use semiconductor components such as thyristors or triacs for switching, which ensures long operational life and silent operation.

Solid-state relays are suitable for environments where silent, fast, and precise switching is required, with minimal power loss and no moving parts. Farnell’s solid-state relays are ideal for industrial automation, heating control, and high-speed switching.

Applications:

  • Industrial Automation: Controlling motors, heaters, and lights in automated systems.
  • HVAC Systems: Temperature control with precise on/off cycles.
  • Renewable Energy: Switching control for photovoltaic systems and inverters.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Load Current
Operating Voltage Max
Load Voltage Max
Relay Mounting
Relay Terminals
Operating Voltage Min
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3397883RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£3.730
Min: 100 / Mult: 1
SPST-NO
200mA
1.45V
200V
Surface Mount
Gull Wing
1.15V
-
15ohm
5.3kV
1.1pF
1µA
LH1522 Series
3397883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.980
5+
£3.940
10+
£3.900
20+
£3.810
50+
£3.730
Min: 1 / Mult: 1
SPST-NO
200mA
1.45V
200V
Surface Mount
Gull Wing
1.15V
50mA
15ohm
5.3kV
1.1pF
1µA
LH1522 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account