ex VAT

MOSFET Solid State Relays:

13 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3995944

RoHS

Date/Lot Code

Each
1+
£3.82
5+
£3.61
10+
£3.40
20+
£3.25
50+
£3.03
Min: 1 / Mult: 1
SPST-NC (1 Form B)
AC / DC
60V
1A
SMD-6
Surface Mount
Gull Wing
0.6ohm
3.75kV
3pF
1µA
OptoMOS Series
3872504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.25
10+
£2.12
25+
£1.98
50+
£1.89
100+
£1.81
More Pricing...
Min: 1 / Mult: 1
SPST-NC (1 Form B)
DC
60V
-
DIP-6
Surface Mount
Gull Wing
0.6ohm
5kV
0.9pF
10µA
-
3872504RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.81
500+
£1.77
Min: 100 / Mult: 1
SPST-NC (1 Form B)
DC
60V
-
DIP-6
Surface Mount
Gull Wing
0.6ohm
5kV
0.9pF
10µA
-
3385035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£6.28
20+
£6.15
50+
£6.02
Min: 10 / Mult: 10
SPST-NO (1 Form A)
AC / DC
100V
650mA
S-VSON-4
Surface Mount
Solder
0.6ohm
500V
0.9pF
1µA
G3VM Series
3385035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£6.54
5+
£6.41
10+
£6.28
20+
£6.15
50+
£6.02
Min: 1 / Mult: 1
SPST-NO (1 Form A)
AC / DC
100V
650mA
S-VSON-4
Surface Mount
Solder
0.6ohm
500V
0.9pF
1µA
G3VM Series
3995957

RoHS

Date/Lot Code

Each
1000+
£3.70
Min: 1000 / Mult: 1000
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
60V
1A
SMD-8
Surface Mount
Gull Wing
0.6ohm
3.75kV
3pF
1µA
-
3995862

RoHS

Date/Lot Code

Each
1+
£1.46
10+
£1.30
25+
£1.24
50+
£1.20
100+
£1.15
Min: 1 / Mult: 1
SPST-NO (1 Form A)
DC
60V
750mA
SOP-4
Surface Mount
Gull Wing
0.6ohm
1.5kV
1pF
1µA
OptoMOS Series
3995868

RoHS

Date/Lot Code

Each
1+
£4.00
5+
£3.78
10+
£3.56
20+
£3.40
50+
£3.17
Min: 1 / Mult: 1
SPST-NC (1 Form B)
AC / DC
60V
1A
SMD-6
Surface Mount
Gull Wing
0.6ohm
3.75kV
3pF
1µA
OptoMOS Series
4733066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.43
10+
£2.32
25+
£2.22
50+
£2.13
100+
£2.03
Min: 1 / Mult: 1
SPST-NC (1 Form B)
AC / DC
60V
1.2A
DIP-6
Surface Mount
Gull Wing
0.6ohm
5kV
0.9pF
10µA
-
4733066RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£2.43
10+
£2.32
25+
£2.22
50+
£2.13
100+
£2.03
Min: 1 / Mult: 1
SPST-NC (1 Form B)
AC / DC
60V
1.2A
DIP-6
Surface Mount
Gull Wing
0.6ohm
5kV
0.9pF
10µA
-
4344038

RoHS

Date/Lot Code

OMRON ELECTRONIC COMPONENTS
Each (Supplied on Full Reel)
Full Reel
500+
£2.77
1000+
£2.68
2000+
£2.65
3000+
£2.63
Min: 500 / Mult: 500
SPST-NC (1 Form B)
AC / DC
60V
1.2A
DIP-6
Surface Mount
Gull Wing
0.6ohm
5kV
0.9pF
10µA
G3VM Series
4344037

RoHS

Date/Lot Code

OMRON ELECTRONIC COMPONENTS
Each
1+
£5.10
5+
£4.95
10+
£4.80
25+
£4.26
50+
£4.09
More Pricing...
Min: 1 / Mult: 1
SPST-NC (1 Form B)
AC / DC
60V
1.2A
DIP-6
Surface Mount
Gull Wing
0.6ohm
5kV
0.9pF
10µA
G3VM Series
4344036

RoHS

OMRON ELECTRONIC COMPONENTS
Each
1+
£4.52
5+
£4.34
10+
£4.14
25+
£3.70
100+
£3.56
Min: 1 / Mult: 1
SPST-NC (1 Form B)
AC / DC
60V
1.2A
DIP-6
Through Hole
PC Pin
0.6ohm
5kV
0.9pF
10µA
G3VM Series
1-13 of 13 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account