ex VAT

MOSFET Solid State Relays:

17 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3406476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£7.93
5+
£7.49
10+
£7.05
20+
£6.84
50+
£6.15
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
100V
7A
DIP-6
Surface Mount
-
Gull Wing
0.08ohm
2.5kV
0.8pF
1µA
G3VM-ER Series
3406476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£7.05
20+
£6.84
50+
£6.15
Min: 10 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
100V
7A
DIP-6
Surface Mount
-
Gull Wing
0.08ohm
2.5kV
0.8pF
1µA
G3VM-ER Series
3588627

RoHS

Each
1+
£4.18
5+
£3.96
10+
£3.73
20+
£3.65
50+
£3.57
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
30V
3.5A
DIP-6
Through Hole
50mA
PC Pin
0.08ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV251G
3870079

RoHS

Date/Lot Code

Each
1+
£1.99
10+
£1.91
25+
£1.78
50+
£1.66
100+
£1.58
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
-
100V
3.5A
DIP-6
Surface Mount
-
Gull Wing
0.08ohm
2.5kV
0.8pF
1µA
-
3270169

RoHS

Each
1+
£4.18
5+
£3.96
10+
£3.73
20+
£3.64
50+
£3.54
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
30V
3.5A
DIP-6
Surface Mount
-
Gull Wing
0.08ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV251G
3565542

RoHS

Date/Lot Code

Each
1+
£5.66
10+
£5.32
25+
£5.04
50+
£4.81
100+
£4.61
More Pricing...
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
DC
60V
30A
i4-Pac
Through Hole
-
PC Pin
0.08ohm
2.5kV
1pF
1µA
OptoMOS Series
3385039

RoHS

Each
1+
£5.77
5+
£5.49
10+
£5.20
20+
£4.78
50+
£4.35
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
20V
3A
DIP-4
Through Hole
-
PC Pin
0.08ohm
2.5kV
0.8pF
1µA
G3VM Series
4357071

RoHS

Each
10+
£10.31
30+
£9.69
Min: 10 / Mult: 10
-
SPST-NO (1 Form A)
AC / DC
100V
3.5A
DIP-6
Surface Mount
-
Gull Wing
0.08ohm
2.5kV
0.8pF
1µA
G3VM-ER Series
4357078

RoHS

Each
12+
£8.70
36+
£8.18
Min: 12 / Mult: 12
-
SPST-NO (1 Form A)
AC / DC
20V
3A
DIP-4
Through Hole
-
PC Pin
0.08ohm
2.5kV
0.8pF
1µA
G3VM Series
4357067

RoHS

Each
7+
£14.59
21+
£13.72
Min: 7 / Mult: 7
-
SPST-NO (1 Form A)
AC / DC
100V
3.5A
DIP-6
Through Hole
-
PC Pin
0.08ohm
2.5kV
0.8pF
1µA
G3VM-BR Series
3883611

RoHS

Date/Lot Code

Each
1000+
£3.42
Min: 1000 / Mult: 1000
-
SPST-NO (1 Form A)
AC / DC
30V
3.5A
DIP-6
SMD
-
Gull Wing
0.08ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV251G Series
3883612

RoHS

Date/Lot Code

Each
1000+
£3.42
Min: 1000 / Mult: 1000
-
SPST-NO (1 Form A)
AC / DC
30V
3.5A
DIP-6
SMD
-
Gull Wing
0.08ohm
1.5kV
0.8pF
1µA
PhotoMOS AQV251G Series
3234217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.02
5+
£8.52
10+
£8.02
20+
£7.62
50+
£6.82
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
100V
3.5A
DIP-6
Surface Mount
-
Gull Wing
0.08ohm
2.5kV
0.8pF
1µA
G3VM-ER Series
3234215

RoHS

Each
1+
£6.16
5+
£5.78
10+
£5.39
20+
£5.18
50+
£4.96
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
100V
3.5A
DIP-6
Through Hole
10mA
PC Pin
0.08ohm
2.5kV
0.8pF
1µA
G3VM-BR Series
3234217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
£8.02
20+
£7.62
50+
£6.82
Min: 10 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
100V
3.5A
DIP-6
Surface Mount
-
Gull Wing
0.08ohm
2.5kV
0.8pF
1µA
G3VM-ER Series
3385040

RoHS

Each
1+
£8.70
5+
£7.61
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
20V
3A
DIP-4
Surface Mount
-
Gull Wing
0.08ohm
2.5kV
0.8pF
1µA
G3VM Series
4049386

RoHS

Each
15+
£10.51
Min: 15 / Mult: 15
-
SPST-NO (1 Form A)
AC / DC
20V
3A
DIP-4
Surface Mount
-
Gull Wing
0.08ohm
2.5kV
0.8pF
1µA
G3VM Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account