ex VAT

MOSFET Solid State Relays:

2 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2065755

RoHS

Each
1+
£4.24
5+
£4.19
10+
£4.13
20+
£3.70
50+
£3.26
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
600V
100mA
DIP-6
Surface Mount
15mA
Gull Wing
45ohm
5kV
0.8pF
1µA
G3VM Series
2065754

RoHS

OMRON ELECTRONIC COMPONENTS
Each
1+
£5.78
5+
£5.25
10+
£4.71
20+
£4.19
50+
£3.77
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
600V
100mA
DIP-6
Through Hole
15mA
PC Pin
45ohm
5kV
0.8pF
1µA
G3VM Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account