ex VAT

MOSFET Solid State Relays:

7 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1524377

RoHS

Each
1+
£4.61
5+
£4.36
10+
£4.10
20+
£3.95
50+
£3.79
Min: 1 / Mult: 1
DPST-NO
DPST-NO (2 Form A)
AC / DC
60V
500mA
DIP-8
Surface Mount
1.2mA
Gull Wing
2.5ohm
5kV
0.8pF
1µA
PhotoMOS AQW
2503695

RoHS

Each
1+
£2.45
5+
£2.14
10+
£1.78
20+
£1.59
50+
£1.47
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
400V
120mA
DIP-4
Through Hole
1.2mA
PC Pin
35ohm
5kV
0.8pF
1µA
PhotoMOS AQY21
2503696

RoHS

Each
1+
£1.34
10+
£1.19
25+
£1.14
50+
£1.10
100+
£1.06
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
60V
550mA
DIP-4
Surface Mount
1.2mA
Gull Wing
2.5ohm
5kV
0.8pF
1µA
PhotoMOS AQY21
1175733

RoHS

Each
1+
£4.70
5+
£4.11
10+
£3.41
20+
£3.06
50+
£2.82
Min: 1 / Mult: 1
DPST-NO
DPST-NO (2 Form A)
AC / DC
350V
120mA
DIP-8
Through Hole
1.2mA
PC Pin
25ohm
5kV
0.8pF
1µA
PhotoMOS AQW
2095724

RoHS

Each
1+
£2.45
5+
£2.14
10+
£1.78
20+
£1.59
50+
£1.47
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
400V
120mA
DIP-4
Surface Mount
1.2mA
Gull Wing
35ohm
5kV
0.8pF
1µA
PhotoMOS AQY21
3105337

RoHS

Each
1+
£2.71
10+
£2.41
25+
£2.30
50+
£2.22
100+
£2.15
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
350V
130mA
DIP-4
Through Hole
1.2mA
PC Pin
25ohm
5kV
0.8pF
1µA
PhotoMOS AQY21
3105350

RoHS

Each
1+
£1.53
10+
£1.36
25+
£1.30
50+
£1.26
100+
£1.22
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
350V
130mA
DIP-4
Surface Mount
1.2mA
Gull Wing
25ohm
5kV
0.8pF
1µA
PhotoMOS AQY21
1-7 of 7 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account