PhotoMOS AQZ MOSFET Solid State Relays:
6 Products FoundView
Buyer
Engineer
Manufacturer
Contact Form
Contact Configuration
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+ £20.910 5+ £18.290 10+ £15.160 20+ £13.590 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 60V | 3A | SIP-4 | Through Hole | PC Pin | 50mA | 0.18ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ | ||||
PANASONIC | Each | 1+ £6.070 5+ £5.740 10+ £5.410 20+ £5.200 50+ £4.990 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | SPST-NO | DC | 60V | 4A | SIP-4 | Through Hole | PC Pin | 1mA | 0.09ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ | ||||
PANASONIC | Each | 1+ £6.770 5+ £6.400 10+ £6.020 20+ £5.860 50+ £5.690 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 200V | 1A | SIP-4 | Through Hole | PC Pin | 50mA | 1.1ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ | ||||
PANASONIC | Each | 1+ £6.770 5+ £6.400 10+ £6.020 20+ £5.790 50+ £5.560 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 100V | 2A | SIP-4 | Through Hole | PC Pin | 50mA | 0.34ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ | ||||
Each | 1+ £6.430 5+ £6.080 10+ £5.730 20+ £5.510 50+ £5.290 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | - | DC | 400V | 700mA | SIP-4 | Through Hole | PC Pin | - | 1.6ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ | |||||
Each | 1+ £6.430 5+ £6.080 10+ £5.730 20+ £5.510 50+ £5.280 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 400V | 500mA | SIP-4 | Through Hole | PC Pin | 1mA | 3.2ohm | 2.5kV | 0.8pF | 10µA | PhotoMOS AQZ |