PhotoMOS AQV25xH MOSFET Solid State Relays:
6 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £6.95 5+ £6.08 10+ £5.04 20+ £4.52 50+ £4.17 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 150mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 16ohm | 5kV | 1.3pF | 1µA | PhotoMOS AQV25xH | |||||
PANASONIC | Each | 1+ £4.23 5+ £4.00 10+ £3.77 20+ £3.67 50+ £3.57 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 250V | 200mA | DIP-6 | Through Hole | 1.4mA | PC Pin | 8ohm | 5kV | 1.3pF | 1µA | PhotoMOS AQV25xH | ||||
PANASONIC | Each | 1+ £4.04 5+ £3.95 10+ £3.85 20+ £3.76 50+ £3.66 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 400V | 150mA | DIP-6 | Through Hole | 1.4mA | PC Pin | 16ohm | 5kV | 1.3pF | 1µA | PhotoMOS AQV25xH | ||||
Each | 1+ £4.11 5+ £4.00 10+ £3.89 20+ £3.77 50+ £3.66 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 250V | 200mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 8ohm | 5kV | 1.3pF | 1µA | PhotoMOS AQV25xH | |||||
Each | 1+ £6.18 5+ £5.85 10+ £5.51 20+ £5.30 50+ £5.08 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 600V | 130mA | DIP-6 | Through Hole | 50mA | PC Pin | 30ohm | 5kV | 1.3pF | 1µA | PhotoMOS AQV25xH | |||||
Each | 1+ £5.93 5+ £5.61 10+ £5.29 20+ £5.08 50+ £4.87 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 600V | 130mA | DIP-6 | Surface Mount | 50mA | Gull Wing | 30ohm | 5kV | 1.3pF | 1µA | PhotoMOS AQV25xH |