PhotoMOS AQV20 MOSFET Solid State Relays:
7 Products FoundView
Buyer
Engineer
Manufacturer
Contact Form
Contact Configuration
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.650 5+ £5.340 10+ £5.030 20+ £4.840 50+ £4.640 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 400V | 150mA | DIP-6 | Through Hole | PC Pin | 50mA | 16ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV20 | |||||
Each | 1+ £5.630 5+ £5.330 10+ £5.020 20+ £4.830 50+ £4.630 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 400V | 150mA | DIP-6 | Surface Mount | Gull Wing | 50mA | 16ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV20 | |||||
Each | 1+ £4.740 5+ £4.610 10+ £4.490 20+ £4.360 50+ £4.230 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 60V | 400mA | DIP-6 | Through Hole | PC Pin | 50mA | 1.4ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV20 | |||||
Each | 1+ £4.740 5+ £4.610 10+ £4.490 20+ £4.360 50+ £4.230 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 250V | 200mA | DIP-6 | Through Hole | PC Pin | 50mA | 8ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV20 | |||||
Each | 1+ £4.750 5+ £4.620 10+ £4.490 20+ £4.360 50+ £4.230 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 40V | 500mA | DIP-6 | Through Hole | PC Pin | 50mA | 1ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV20 | |||||
Each | 1+ £4.890 5+ £4.620 10+ £4.350 20+ £4.290 50+ £4.230 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 250V | 200mA | DIP-6 | Surface Mount | Gull Wing | 50mA | 8ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV20 | |||||
Each | 1+ £5.650 5+ £5.340 10+ £5.030 20+ £4.840 50+ £4.640 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 60V | 400mA | DIP-6 | Surface Mount | Gull Wing | 50mA | 1.4ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV20 |