PhotoMOS AQV/ HE MOSFET Solid State Relays:
2 Products FoundView
Buyer
Engineer
Manufacturer
Contact Form
Contact Configuration
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
Forward Current If
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £11.130 5+ £10.520 10+ £9.910 20+ £9.530 50+ £9.140 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 1.5kV | 20mA | DIP-6 (5-Pin Used) | Through Hole | PC Pin | 50mA | 500ohm | 5kV | 1.3pF | 10µA | PhotoMOS AQV/ HE | |||||
Each | 1+ £8.460 5+ £8.000 10+ £7.530 20+ £7.240 50+ £6.950 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 1.5kV | 20mA | DIP-6 (5-Pin Used) | Surface Mount | Gull Wing | 50mA | 500ohm | 5kV | 1.3pF | 10µA | PhotoMOS AQV/ HE |