Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3M-203P-4-DC5
Order Code1448166
Product RangeG3M
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3M-203P-4-DC5
Order Code1448166
Product RangeG3M
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC
Load Voltage Max240V
Load Current3A
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max-
Isolation Voltage-
I/O Capacitance Typ-
Off State Leakage Current Max-
Product RangeG3M
Product Overview
The G3M-203P-4-DC5 is a Solid State Relay with SPST contact and through hole terminals. This G3M-series PHOTOMOS relay features thin design for high-density PCB applications. Two foot prints offer greater flexibility.
- Phototriac isolation
- 7.62mm Input terminal pitch
- 1.6VRMS Maximum output ON voltage drop
- 2500VAC for one minute Dielectric strength
- 1/2 of load power source cycle + 1ms Turn-on/off maximum time
- -30 to 80°C Operating temperature range
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
240V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
Isolation Voltage
-
Off State Leakage Current Max
-
SVHC
No SVHC (17-Dec-2014)
Load Type
AC
Load Current
3A
Relay Mounting
Through Hole
On State Resistance Max
-
I/O Capacitance Typ
-
Product Range
G3M
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886