ex VAT

MOSFET Solid State Relays:

1,281 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Contact Configuration
Load Type
Operating Voltage Max
No. of Pins
Load Voltage Max
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Operating Voltage Min
Relay Terminals
Forward Current If
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2103649

RoHS

Date/Lot Code

Each
1+
£1.880
10+
£1.700
25+
£1.570
50+
£1.440
100+
£1.370
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
350V
150mA
SMD-6
-
Surface Mount
-
Gull Wing
900µA
25ohm
-
5.3kV
-
0.71pF
1µA
LH1500
2910450

RoHS

Each
1+
£47.260
5+
£44.680
10+
£42.090
Min: 1 / Mult: 1
SPDT (1 Form C)
SPDT
AC / DC
-
-
60V
400mA
Module
-
Surface Mount
-
Solder
-
1.5ohm
-
300V
-
3.5pF
2nA
G3VM Series
3588706

RoHS

Date/Lot Code

Each
1+
£4.360
5+
£4.250
10+
£4.140
20+
£4.030
50+
£3.920
Min: 1 / Mult: 1
DPST-NC (2 Form B)
DPST-NC
AC / DC
-
-
400V
100mA
DIP-8
-
Through Hole
-
PC Pin
50mA
50ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQW414
3270164

RoHS

Each
1+
£21.580
5+
£18.890
10+
£15.650
20+
£14.030
Min: 1 / Mult: 1
4PST-NO (4 Form A)
-
AC / DC
-
-
80V
70mA
SOP-16
-
Surface Mount
-
Gull Wing
-
15ohm
-
1.5kV
-
0.8pF
10nA
PhotoMOS AQS225
3563550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
£8.570
5+
£8.470
10+
£8.370
20+
£8.170
50+
£7.960
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
30V
1.5A
S-VSON-4
-
Surface Mount
-
Solder
-
0.2ohm
-
500V
-
1pF
1µA
G3VM-QV Series
3270175

RoHS

Date/Lot Code

Each
1+
£4.340
5+
£4.100
10+
£3.860
20+
£3.710
50+
£3.560
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
-
-
60V
400mA
SOP-8
-
Surface Mount
-
Gull Wing
-
2.5ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQW
3385053

RoHS

Each
1+
£6.540
5+
£6.360
10+
£6.170
20+
£5.990
50+
£5.800
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
40V
5A
SOP-6
-
Surface Mount
-
Gull Wing
-
0.008ohm
-
1.5kV
-
0.8pF
10nA
G3VM-HR Series
3588594

RoHS

Date/Lot Code

Each
1+
£2.930
5+
£2.770
10+
£2.610
20+
£2.510
50+
£2.410
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
350V
130mA
DIP-6
-
Surface Mount
-
Gull Wing
50mA
35ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV21
3883567

RoHS

Date/Lot Code

Each
1000+
£1.450
Min: 1000 / Mult: 1000
SPST-NO (1 Form A)
-
AC / DC
-
-
8.7V
14µA
DIP-6
-
Surface Mount
-
Gull Wing
-
-
-
5kV
-
0.8pF
-
-
3778021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+
£1.070
Min: 2000 / Mult: 2000
SPST-NO (1 Form A)
-
AC / DC
-
-
250V
200mA
SMD-6
-
Surface Mount
-
Gull Wing
-
15ohm
-
5.3kV
-
0.4pF
500nA
VOR1121
1708437

RoHS

Date/Lot Code

Each
800+
£4.150
Min: 800 / Mult: 800
DPST-NO (2 Form A)
DPST-NO
AC / DC
-
-
60V
600mA
DIP-8
-
Surface Mount
-
Gull Wing
20mA
1ohm
-
3.75kV
-
0.8pF
1µA
ASSR
2886561

RoHS

Each
1+
£231.250
Min: 1 / Mult: 1
-
-
DC
-
-
200V
100mA
Hockey Puck
-
Panel Mount
-
Screw
42mA
0.022ohm
-
4kV
-
-
-
SCM
2762278

RoHS

Date/Lot Code

Each
2000+
£6.930
Min: 2000 / Mult: 2000
DPST-NO (2 Form A)
DPST-NO
AC / DC
-
-
250V
170mA
DIP-8
-
Surface Mount
-
Gull Wing
25mA
8ohm
-
4kV
-
1pF
1µA
HEXFET PVT322APbF
2781271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£9.610
5+
£9.130
10+
£8.640
50+
£7.980
100+
£7.660
More Pricing...
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
60V
2A
DIP-6
-
Surface Mount
-
Gull Wing
25mA
0.1ohm
-
4kV
-
1pF
1µA
HEXFET PVG612A
3588593

RoHS

Date/Lot Code

Each
1+
£2.980
5+
£2.820
10+
£2.650
20+
£2.550
50+
£2.450
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
350V
130mA
DIP-6
-
Through Hole
-
PC Pin
50mA
35ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV21
3588586

RoHS

Date/Lot Code

Each
1+
£4.740
5+
£4.610
10+
£4.490
20+
£4.360
50+
£4.230
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
60V
400mA
DIP-6
-
Through Hole
-
PC Pin
50mA
1.4ohm
-
1.5kV
-
1.3pF
1µA
PhotoMOS AQV20
3270168

RoHS

Date/Lot Code

Each
1+
£3.070
5+
£2.680
10+
£2.220
20+
£1.990
50+
£1.840
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
400V
120mA
DIP-6
-
Surface Mount
-
Gull Wing
-
50ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQV21
3385063

RoHS

Each
1+
£2.060
5+
£1.960
10+
£1.860
20+
£1.680
50+
£1.500
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
60V
320mA
SOP-4
-
Surface Mount
-
Gull Wing
-
2ohm
-
1.5kV
-
0.8pF
1µA
G3VM Series
3270170

RoHS

Date/Lot Code

Each
1+
£7.330
5+
£6.420
10+
£5.320
20+
£4.770
50+
£4.400
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
80V
1.25A
SOP-6
-
Surface Mount
-
Gull Wing
-
0.15ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV25
3588638

RoHS

Each
1+
£6.630
5+
£5.800
10+
£4.810
20+
£4.310
50+
£3.980
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
400V
150mA
DIP-6
-
Surface Mount
-
Gull Wing
50mA
16ohm
-
5kV
-
1.3pF
1µA
PhotoMOS AQV25xH
3588710

RoHS

Date/Lot Code

Each
1+
£5.630
5+
£5.330
10+
£5.020
20+
£4.830
50+
£4.630
Min: 1 / Mult: 1
DPST-NC (2 Form B)
DPST-NC
AC / DC
-
-
400V
100mA
DIP-8
-
Through Hole
-
PC Pin
50mA
35ohm
-
5kV
-
0.8pF
10nA
PhotoMOS AQW414
3588655

RoHS

Date/Lot Code

Each
1+
£4.280
5+
£3.750
10+
£3.110
20+
£2.780
50+
£2.570
Min: 1 / Mult: 1
SPST-NC (1 Form B)
SPST-NC
AC / DC
-
-
350V
130mA
DIP-6
-
Surface Mount
-
Gull Wing
50mA
35ohm
-
5kV
-
0.8pF
10nA
PhotoMOS AQV41
3588672

RoHS

Date/Lot Code

Each
1+
£5.060
5+
£4.790
10+
£4.510
20+
£4.340
50+
£4.160
Min: 1 / Mult: 1
SPST-NC (1 Form B)
SPST-NC
AC / DC
-
-
400V
150mA
DIP-6
-
Through Hole
-
PC Pin
50mA
16ohm
-
5kV
-
1.3pF
10nA
PhotoMOS AQV45
3588700

RoHS

Date/Lot Code

Each
1+
£2.100
5+
£1.990
10+
£1.870
20+
£1.800
50+
£1.730
Min: 1 / Mult: 1
DPST-NO (2 Form A)
SPST-NO
AC / DC
-
-
60V
400mA
SOP-8
-
Surface Mount
-
Gull Wing
50mA
2.5ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQW28
3588656

RoHS

Date/Lot Code

Each
1+
£4.520
5+
£4.270
10+
£4.020
20+
£3.870
50+
£3.710
Min: 1 / Mult: 1
SPST-NC (1 Form B)
SPST-NC
AC / DC
-
-
60V
550mA
DIP-6
-
Through Hole
-
PC Pin
50mA
2.5ohm
-
5kV
-
0.8pF
10nA
PhotoMOS AQV41
676-700 of 1281 items
of 52 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account