Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2981114
Order Code2064581
Product RangePSR
Also Known As2981114 (PSR-SCP-24-230UC/ESAM4/3X1/1X2)
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2981114
Order Code2064581
Product RangePSR
Also Known As2981114 (PSR-SCP-24-230UC/ESAM4/3X1/1X2)
Technical Datasheet
Coil Voltage230V
Contact Configuration3PST-NO, SPST-NC
Product RangePSR
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PSR series Safety Relay demonstrates that innovative safety solutions do not necessarily has to be complex in order to meet the high requirements of machine building and systems manufacturing. As well as offering easy integration and handling, the modules are characterized by their compact, space-saving design as well as their high quality, safety and reliability. In particular, safety applications can be implemented under optimum cost-benefit conditions with the new PSR-mini safety relay range.
Applications
Industrial, Lighting
Technical Specifications
Coil Voltage
230V
Product Range
PSR
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3