10 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | £273.500 |
Product Information
Product Overview
The LG 5925.48 AC/DC 24V is an Emergency Stop Module with 3PST-NO/SPST-NC contacts, DIN-rail mount and screw terminals. This LG 5925-series module features line fault detection on On-button. Manual restart or automatic restart when connecting the supply voltage, switch S2. With or without cross fault monitoring in the E-stop loop, switch S1. LED indicator for state of operation.
- Single and 2-channel operation
- Removable terminal strips
- 2 x 1.5mm² stranded ferruled (isolated) wire connection
Applications
Safety, Lighting
Warnings
According to IEC/EN 60 204-1 part 9.2.5.4.2 and 10.8.3 is not allowed to restart automatically after emergency stop. Therefore machine control has to disable the automatic start after emergency stop.
Technical Specifications
24VDC
LG 5925
3A
230V
-
3PST-NO, SPST-NC
DIN Rail
Screw
-
IP20, IP40
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate