Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDS2E-SL2-DC12V
Order Code4389967
Product RangeDS Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current2A
Product RangeDS Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance800ohm
Approvals & StandardsCSA, UL
Product Overview
The DS2E series from Panasonic are through hole signal relays. These are high reliability relays used in various applications.
- DPDT contact configurations
- Nominal DC coil voltage of 3VDC, 5VDC, 6VDC, 9VDC, 12VDC, 24VDC and 48VDC
- Single side stable or 2 coil latching
- 200mW nominal operating power
- Nominal switching capacity of 2A at 30VDC
- Gold clad twin contacts ensure high reliability
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
2A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
30VDC
Coil Resistance
800ohm
Coil Voltage
12VDC
Product Range
DS Series
Coil Type
Latching Dual Coil
Relay Terminals
Solder
Contact Material
Silver
Approvals & Standards
CSA, UL
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability