ex VAT

Power Relays:

3 Products Found

Farnell offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Contact Material
Coil Resistance
Approvals & Standards
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2944316

RoHS

Each
1+
£4.53
5+
£4.14
10+
£3.75
20+
£3.67
50+
£3.59
Min: 1 / Mult: 1
SPST-NO
24VDC
32A
G6QE
Through Hole
Non Latching
250V
Solder
Silver Alloy
411.4ohm
EN, IEC, UL
2944315

RoHS

Each
1+
£4.49
5+
£4.12
10+
£3.75
20+
£3.61
50+
£3.46
Min: 1 / Mult: 1
SPST-NO
12VDC
32A
G6QE
Through Hole
Non Latching
250V
Solder
Silver Alloy
102.9ohm
EN, IEC, UL
2944314

RoHS

Each
1+
£4.80
5+
£4.44
10+
£4.07
20+
£3.96
50+
£3.85
Min: 1 / Mult: 1
SPST-NO
5VDC
32A
G6QE
Through Hole
Non Latching
250V
Solder
Silver Alloy
17.9ohm
EN, IEC, UL
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account