Print Page
Product Overview
The DS2E series from Panasonic are through hole signal relays. These are high reliability relays used in various applications.
- DPDT contact configurations
- Nominal DC coil voltage of 3VDC, 5VDC, 6VDC, 9VDC, 12VDC, 24VDC and 48VDC
- Single side stable or 2 coil latching
- 200mW nominal operating power
- Nominal switching capacity of 2A at 30VDC
- Gold clad twin contacts ensure high reliability
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
12VDC
Product Range
DS
Coil Resistance
800ohm
Contact Current
2A
Contact Voltage VDC
30VDC
Approvals & Standards
CSA, UL
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability