Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £542.060 |
Product Information
Product Overview
HVR10-N0C1G1BS02D9-300A is an HVR10 hybrid powerful high-end high voltage relay in a compact design. It combines the physical isolation of high voltages via an electro-mechanical contact and state-of-the-art semiconductor technology. The hybrid, arc-free switching system allows reliable disconnection, even in the event of an overload, of up to 2 megawatts – 2000A/1000V. The HVR10 withstands high short-circuit currents up to 5000A until the fast HV-fuse trips. The fist-sized unit can switch and permanently process 300A at 900V up to 50,000 times, arc-free and wear-free. The innovative self-monitoring function immediately signals critical operating conditions to the control gear. Application includes the HVR10 was mainly designed as a main relay for utility vehicles with electrical power trains, and also for voltages beyond the 450V system voltage. It is especially suitable for vehicles where reliability and availability are at a premium.
- No protective function, compact design
- M10 terminal studs/tyco connector (MQS) terminal design / control cable
- BSS (both side switch) load and control, orange housing colour
- DC 900V system voltage, current ratings (at 25°C) is 300A
- M10 terminal studs (stainless steel A2) cable connection
- Washer to ISO 7092 A4, hexnut to ISO 4035 A4 accessories
- Tightening torque is 15Nm, Max. switching frequency is 1Hz per day (typically 10 operations)
- 2 for main terminals, 2 for control terminals pollution degree (DIN EN 60664)
- PA66, V0 flammability rating housing material
- Temperature range (in operation) from -40°C to +85°C
Technical Specifications
-
SPST-NO
Screw
900V
-
300A
Flange
HVR Series
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate