Print Page
1-1393304-8
Automotive Relay, 24 VDC, 70 A, SPST-NO, F7/ V23134
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393304-8
Order Code2974404
Product RangeF7/ V23134
Also Known AsV23134J2053X194
Technical Datasheet
156 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
7+ | £15.020 |
21+ | £14.130 |
1040+ | £17.480 |
Price for:Each
Minimum: 7
Multiple: 7
£105.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393304-8
Order Code2974404
Product RangeF7/ V23134
Also Known AsV23134J2053X194
Technical Datasheet
Coil Voltage24VDC
Contact Current70A
Contact ConfigurationSPST-NO
Relay Mounting-
Relay Terminals-
Product RangeF7/ V23134
Coil Resistance324ohm
Contact MaterialSilver Alloy
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPST-NO
Relay Terminals
-
Coil Resistance
324ohm
SVHC
Lead (21-Jan-2025)
Contact Current
70A
Relay Mounting
-
Product Range
F7/ V23134
Contact Material
Silver Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability