Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoASX00039
Order Code4307170
Also Known AsGTIN UPC EAN: 7630049203419
Technical Datasheet
35 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £52.910 |
Price for:Each
Minimum: 1
Multiple: 1
£52.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoASX00039
Order Code4307170
Also Known AsGTIN UPC EAN: 7630049203419
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsGIGA Display Shield
For Use WithArduino GIGA R1 WiFi Boards
SVHCNo SVHC (27-Jun-2024)
Product Overview
ASX00039 is an Arduino® GIGA display shield. It is an easy way to add a touchscreen display with orientation detection to user Arduino GIGA R1 Wi-Fi (from now on referred to as GIGA R1 Wi-Fi) board. It has no microcontroller and cannot be programmed independently. Target areas are human-machine interface, display, shield.
- KD040WVFID026-01-C025A 3.97" TFT display, 480x800 resolution, 0.108mm pixel size
- BMI270 6-axis IMU (accelerometer and gyroscope), 16-bit
- SMLP34RGB2W3 RGB LED, common anode, IS31FL3197-QFLS2-TR driver with integrated charge pump
- MP34DT06JTR digital microphone, 64dB signal-to-noise ratio, -26dBFS ±3dB sensitivity
- GIGA connector, 2.54mm camera connector
- Input voltage from VIN header is 7V typical
- Input high-level voltage is 3.3V maximum
- Input low-level voltage is 1V maximum
- Operating temperature range from -20 to +70°C
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino GIGA R1 WiFi Boards
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
GIGA Display Shield
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14