15W Speakers & Receivers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £11.990 10+ £8.670 20+ £7.550 | Min: 1 / Mult: 1 | Speaker | 15W | Full-range | 8ohm | 50.5mm | 10W | 193Hz | 84dB | Oval with Rectangular Frame | 90.5mm x 50.5mm x 43mm | 1.988" | 130Hz to 20kHz | 130Hz | 20kHz | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
Each | 1+ £15.360 10+ £12.090 20+ £10.520 | Min: 1 / Mult: 1 | Speaker | 15W | Full-range | 8ohm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ £11.690 10+ £8.460 20+ £7.360 | Min: 1 / Mult: 1 | Speaker | 15W | Full-range | 4ohm | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | 84.5mm x 84.5mm x 40.6mm | 3.425" | 100Hz to 20kHz | 100Hz | 20kHz | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
Each | 1+ £18.890 10+ £14.270 20+ £13.980 | Min: 1 / Mult: 1 | Speaker | 15W | Full-range | 4ohm | 97mm | 15W | 110Hz | 87dB | Oval | - | 3.819" | - | 75Hz | 20kHz | Panel Mount | 30W | 153mm | 51mm | 6.024" | 2.008" |