Speakers & Receivers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £14.840 3+ £14.450 | Min: 1 / Mult: 1 | - | - | Miniature | - | 4ohm | - | 61mm | 4W | 158Hz | 79dB | Round | - | 45mm x 26mm | 2.402" | 90Hz to 20kHz | 90Hz | 20kHz | - | - | Bare Mount | 8W | 45mm | 26mm | 1.772" | 1.024" | |||||
Each | 1+ £43.060 10+ £34.680 20+ £33.990 | Min: 1 / Mult: 1 | Speaker | 50W | Full-range | - | 8ohm | - | 115mm | 25W | 190Hz | 90dB | Round with Square Frame | - | 114.5mm x 51mm | 4.528" | 90Hz to 19kHz | 90Hz | 19kHz | - | IP65 | Panel Mount | 50W | 115mm | 59mm | 4.528" | 2.323" | |||||
Each | 1+ £15.300 10+ £12.520 20+ £12.270 | Min: 1 / Mult: 1 | - | - | Full-range | - | 8ohm | - | 61mm | 4W | 160Hz | 79dB | Round | - | 45mm x 26mm | 2.402" | 90Hz to 20kHz | 90Hz | 20kHz | - | - | Bare Mount | 8W | 45mm | 26mm | 1.772" | 1.024" | |||||
Each | 1+ £9.920 3+ £9.330 5+ £8.740 10+ £8.150 20+ £7.830 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 42.2mm | 4ohm | - | - | 8W | 220Hz | 98dB | Round | 1.66" | 42.2mm x 42.2mm x 24.65mm | - | 90Hz to 20kHz | 90Hz | 20kHz | Standard | - | Bare Mount | 10W | - | 24.65mm | - | 0.97" | |||||
Each | 1+ £10.200 3+ £9.590 5+ £8.990 10+ £8.380 20+ £8.050 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 42.2mm | 4ohm | - | - | 10W | 160Hz | 98dB | Round | 1.66" | 42.2mm x 42.2mm x 24.65mm | - | 90Hz to 20kHz | 90Hz | 20kHz | Standard | - | Bare Mount | 12W | - | 24.65mm | - | 0.97" | |||||
Each | 1+ £3.070 3+ £2.880 5+ £2.700 10+ £2.510 20+ £2.310 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 50.5mm | 8ohm | - | - | 1.5W | 800Hz | 85dB | Round with Square Frame | 1.99" | 50.5mm x 40mm x 12mm | - | 800Hz to 7kHz | 90Hz | 20kHz | Standard | - | Panel Mount | 3W | - | 12mm | - | 0.47" | |||||
Each | 1+ £12.270 3+ £11.570 5+ £10.870 10+ £10.170 20+ £9.430 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 4ohm | - | 43.3mm | 10W | 170Hz | 86dB | Square | - | 45.4mm x 43.3mm x 29.2mm | 1.7" | 90Hz to 20kHz | 90Hz | 20kHz | Standard | IP65 | Panel Mount | 20W | 45.4mm | 29.2mm | 1.79" | 1.15" | |||||
Each | 1+ £20.030 10+ £15.770 20+ £13.720 | Min: 1 / Mult: 1 | Speaker | 4W | Full-range | 45mm | 4ohm | 79dB | - | 4W | 160Hz | 79dB | Round | 1.772" | - | - | - | 90Hz | 20kHz | - | - | Panel Mount | 8W | - | 26mm | - | 1.024" | |||||
746289 | EUROTEC INTERNATIONAL | Each | 1+ £18.990 4+ £17.710 10+ £16.570 25+ £14.820 | Min: 1 / Mult: 1 | Speaker | 30W | - | - | 8ohm | - | - | - | 87Hz | 90dB | - | - | - | - | - | 90Hz | 17kHz | - | - | - | - | - | - | - | - | |||
Each | 1+ £17.760 | Min: 1 / Mult: 1 | - | - | General Purpose | 92mm | 8ohm | - | - | 10W | 90Hz | 82dBA | Round | 3.63" | - | - | - | 90Hz | 15kHz | - | - | Bare Mount | 15W | - | 47mm | - | 1.86" |