Speakers & Receivers:
21 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.690 5+ £1.540 10+ £1.380 20+ £1.230 40+ £1.220 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | - | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 15mm x 11mm x 4.3mm | 0.43" | 600Hz to 20kHz | 600Hz | 20kHz | - | IP67 | Mobile Series | Panel Mount | 1W | 15mm | 4.3mm | 0.6" | 0.17" | |||||
Each | 1+ £1.120 5+ £1.020 10+ £0.910 20+ £0.855 40+ £0.799 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 28mm | 32ohm | - | - | 250mW | 600Hz | 91dBA | Round | 1.11" | 28mm x 4.4mm | - | 600Hz to 6.5kHz | 600Hz | 6.5kHz | Standard | - | - | Bare Mount | 500mW | - | 4.4mm | - | 0.18" | |||||
Each | 1+ £2.500 3+ £2.340 5+ £2.190 10+ £2.030 20+ £1.890 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 23mm | 8ohm | - | - | 100mW | 1.5kHz | 75dBA | Round | 0.9" | 23mm x 8.5mm | - | 600Hz to 20kHz | 600Hz | 20kHz | Standard | - | - | Through Hole | 200mW | - | 8.5mm | - | 0.33" | |||||
MULTICOMP PRO | Each | 1+ £3.310 10+ £3.070 25+ £2.850 50+ £2.680 100+ £2.560 More Pricing... | Min: 1 / Mult: 1 | Speaker | 500mW | Miniature | 40mm | 8ohm | - | - | 500mW | 600Hz | 96dB | Round | 1.575" | 40mm x 5.1mm | - | 0Hz to 6kHz | 600Hz | 6kHz | - | - | - | Bare Mount | 800mW | - | 5.1mm | - | 0.201" | ||||
MULTICOMP PRO | Each | 1+ £1.580 25+ £1.480 50+ £1.410 100+ £1.340 250+ £1.250 More Pricing... | Min: 1 / Mult: 1 | Speaker | 500mW | Micro | - | 8ohm | 89dB | 11mm | 500mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 11mm x 15mm x 3mm | 0.433" | 0Hz to 20kHz | 600Hz | 20kHz | - | - | - | Flange Mount | 1W | 15mm | 3.8mm | 0.591" | 0.15" | ||||
MALLORY | Each | 25+ £3.180 50+ £3.040 100+ £2.880 500+ £2.760 | Min: 25 / Mult: 25 | - | - | Miniature | 16mm | 8ohm | - | - | 300mW | 600Hz | 84dB | Round | 0.63" | 16mm x 2.55mm | - | 600Hz to 20kHz | 600Hz | 20kHz | - | - | PSR Series | - | 500mW | - | 2.5mm | - | 0.098" | ||||
Each | 1+ £2.030 5+ £1.840 10+ £1.650 20+ £1.560 40+ £1.460 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | 20mm | 16ohm | - | - | 300mW | 600Hz | 91dBA | Round | 0.79" | 20mm x 3mm | - | 600Hz to 7kHz | 600Hz | 7kHz | - | - | - | Bare Mount | 500mW | - | 3mm | - | 0.12" | |||||
Each | 1+ £1.430 5+ £1.300 10+ £1.160 20+ £1.030 40+ £0.995 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | - | 11mm | 10W | 600Hz | 89dB | Square | - | 15mm x 11mm x 4.7mm | 0.43" | 600Hz to 20kHz | 600Hz | 20kHz | - | - | - | Bare Mount | 700mW | 15mm | 4.3mm | 0.6" | 0.17" | |||||
Each | 1+ £2.430 5+ £2.140 10+ £1.950 20+ £1.790 40+ £1.590 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | - | 11mm | 700mW | 600Hz | 89dB | Rectangular | - | 15mm x 11mm x 3.9mm | 0.43" | 600Hz to 20kHz | 600Hz | 20kHz | - | - | Mobile Series | SMD | 1W | 15mm | 3.9mm | 0.59" | 0.15" | |||||
Each | 1+ £4.480 5+ £4.090 10+ £3.700 25+ £3.410 50+ £3.200 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 4ohm | - | 11.1mm | 2W | 600Hz | 94dB | Oval with Rectangular Frame | - | 34mm x 11.1mm x 3.5mm | 0.44" | 600Hz to 20kHz | 600Hz | 20kHz | Standard | - | - | Panel Mount | 2.5W | 34mm | 3.5mm | 1.34" | 0.14" | |||||
Each | 1+ £6.330 5+ £5.770 10+ £5.210 25+ £4.890 50+ £4.610 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 4ohm | - | 13mm | 2W | 600Hz | 94dB | Oval with Rectangular Frame | - | 38mm x 13mm x 3.5mm | 0.51" | 600Hz to 20kHz | 600Hz | 20kHz | Standard | - | - | Panel Mount | 2.5W | 38mm | 3.5mm | 1.49" | 0.14" | |||||
Each | 1+ £1.350 5+ £1.230 10+ £1.140 20+ £1.070 40+ £1.040 More Pricing... | Min: 1 / Mult: 1 | - | - | General Purpose | - | 8ohm | - | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 15mm x 11mm x 3.5mm | 0.44" | 600Hz to 20kHz | 600Hz | 20kHz | - | IP67 | - | Panel Mount | 1W | 15mm | 3.5mm | 0.6" | 0.14" | |||||
Each | 25+ £2.230 | Min: 25 / Mult: 25 | - | - | General Purpose | 40mm | 16ohm | - | - | 1W | 600Hz | 78dBA | Round | 1.58" | - | - | - | 600Hz | 5.2kHz | - | - | - | Bare Mount | 2W | - | 10.6mm | - | 0.42" | |||||
Each | 25+ £2.280 | Min: 25 / Mult: 25 | - | - | General Purpose | 40mm | 32ohm | - | - | 100mW | 600Hz | 78dBA | Round | 1.58" | - | - | - | 600Hz | 5kHz | - | - | - | Bare Mount | 200mW | - | 10.6mm | - | 0.42" | |||||
Each | 100+ £1.170 | Min: 100 / Mult: 100 | - | - | General Purpose | - | 6ohm | - | 11mm | 700mW | 900Hz | 92dB | Oval with Rectangular Frame | - | - | 0.44" | - | 600Hz | 20kHz | - | - | Mobile Series | Panel Mount | 1W | 15mm | 3mm | 0.6" | 0.12" | |||||
Each | 1200+ £1.440 | Min: 1200 / Mult: 1200 | - | - | General Purpose | 28mm | 8ohm | - | - | 500mW | 750Hz | 92dB | Round | 1.11" | - | - | - | 600Hz | 7kHz | - | - | - | Flange Mount | 1W | - | 5.6mm | - | 0.23" | |||||
Each | 100+ £0.971 | Min: 100 / Mult: 100 | - | - | General Purpose | - | 6ohm | - | 11mm | 1W | 900Hz | 92dB | Oval with Rectangular Frame | - | - | 0.44" | - | 600Hz | 20kHz | - | - | Mobile Series | Panel Mount | 1.2W | 15mm | 3.3mm | 0.6" | 0.13" | |||||
Each | 50+ £1.510 | Min: 50 / Mult: 50 | - | - | General Purpose | - | 4ohm | - | 16.2mm | 1W | 600Hz | 83dB | Oval with Rectangular Frame | - | - | 0.64" | - | 600Hz | 20kHz | - | - | - | Panel Mount | 2W | 35.2mm | 5.8mm | 1.39" | 0.23" | |||||
Each | 100+ £1.670 | Min: 100 / Mult: 100 | - | - | General Purpose | 28mm | 8ohm | - | - | 500mW | 600Hz | 85dB | Round | 1.11" | - | - | - | 600Hz | 7kHz | - | - | - | Bare Mount | 1W | - | 4.4mm | - | 0.18" | |||||
Each | 100+ £1.260 | Min: 100 / Mult: 100 | - | - | General Purpose | - | 6ohm | - | 11mm | 700mW | 900Hz | 92dB | Oval with Rectangular Frame | - | - | 0.44" | - | 600Hz | 20kHz | - | - | Mobile Series | Panel Mount | 1W | 15mm | 3.98mm | 0.6" | 0.16" | |||||
MALLORY | Each | 1+ £5.300 10+ £4.500 25+ £4.300 50+ £4.130 100+ £3.640 More Pricing... | Min: 1 / Mult: 1 | - | - | Miniature | 28mm | 8ohm | - | - | 500mW | 600Hz | 96dB | Round | 1.102" | 28mm x 4.6mm | - | 600Hz to 6kHz | 600Hz | 6kHz | - | - | PSR Series | - | 1W | - | 4.6mm | - | 0.181" |