Print Page
Image is for illustrative purposes only. Please refer to product description.
240 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £12.280 |
4+ | £10.440 |
Price for:Each
Minimum: 1
Multiple: 1
£12.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2971
Order Code2827694
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric203mm
Power Rating Nom70W
External Width - Metric-
Resonant Frequency28.8Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeRound
External Diameter - Imperial7.992"
Product Dimensions203mm x 76mm
External Width - Imperial-
Frequency Response Min50Hz
Frequency Range50Hz to 6kHz
Frequency Response Max6kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max70W
External Length - Metric-
External Depth - Metric76mm
External Length - Imperial-
External Depth - Imperial2.992"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
203mm
External Width - Metric
-
Sound Pressure Level (SPL)
89dB
External Diameter - Imperial
7.992"
External Width - Imperial
-
Frequency Range
50Hz to 6kHz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Impedance
8ohm
Power Rating Nom
70W
Resonant Frequency
28.8Hz
Speaker Shape
Round
Product Dimensions
203mm x 76mm
Frequency Response Min
50Hz
Frequency Response Max
6kHz
IP Rating
-
Power Rating Max
70W
External Depth - Metric
76mm
External Depth - Imperial
2.992"
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144