Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £15.360 10+ £12.090 20+ £10.520 | Min: 1 / Mult: 1 | Speaker | 15W | Full-range | 8ohm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ £12.570 5+ £10.790 | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | VISATON FRS 7 | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ £11.110 10+ £10.780 | Min: 1 / Mult: 1 | - | - | Full-range | 4ohm | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | 66.5mm x 66.5mm x 31mm | 2.618" | 200Hz to 20kHz | 200Hz | 20kHz | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" |