ND Series Piezo Transducer Elements:
8 Products FoundPiezoelectric Transducers
KEMET's piezoelectric ceramics ND series are discshaped piezoceramics that use original high performance piezoelectric materials. These products are based on the principle of the piezoelectric effect that generates a charge in response to pressure and an inverse piezoelectric effect that generates strain in response to voltage.
- Piezoelectric Transducers
 - KEMET ND disc shape piezoelectric transducers
 - KEMET's piezoelectric ceramics ND series are discshaped piezoceramics that use original high performance piezoelectric materials. These products are based on the principle of the piezoelectric effect that generates a charge in response to pressure and an inverse piezoelectric effect that generates strain in response to voltage.
 - N6 material has a high coupling coefficient, high Qm, & low tanδ, suitable for high power applications
 - N21 material has a high coupling coefficient & a large g-constant, suitable for sensing applications
 - Operating temperature range from −20°C to +60°C
 - RoHS/REACH compliant
 - Ceramic Outer Diameter: 10 = φ10 mm, 18 = φ18 mm
 - Thickness Dimension: X2 = 2 mm, X3= 3 mm
 - Ceramic Material Name: N6 = N6 material, N21 = N21 material#Applications: Ultrasonic cleaning, Levitation, Flow/level meter, Distance sensor, Load/impact sensor
 
View
Buyer
Engineer
Manufacturer
Element Type
Resonant Frequency
Capacitance
External Diameter
External Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each  | 1+ £45.310 5+ £44.520 10+ £43.720  | Min: 1 / Mult: 1  | Piezo  | 190kHz  | 400pF  | 10mm  | 3mm  | ND Series  | |||||
Each  | 1+ £57.540 5+ £56.530 10+ £55.520 25+ £54.500 50+ £51.480  | Min: 1 / Mult: 1  | Piezo  | 109kHz  | 1370pF  | 18mm  | 3mm  | ND Series  | |||||
Each  | 1+ £52.700 5+ £51.780  | Min: 1 / Mult: 1  | Piezo  | 109kHz  | 2000pF  | 18mm  | 2mm  | ND Series  | |||||
Each  | 1+ £52.700 5+ £51.780 10+ £50.850 25+ £49.920 50+ £47.150  | Min: 1 / Mult: 1  | Piezo  | 120kHz  | 1610pF  | 18mm  | 2mm  | ND Series  | |||||
Each  | 1+ £40.680 5+ £39.970 10+ £39.250 25+ £38.540 50+ £36.400  | Min: 1 / Mult: 1  | Piezo  | 196kHz  | 590pF  | 10mm  | 2mm  | ND Series  | |||||
Each  | 1+ £60.350 5+ £59.290 10+ £58.220  | Min: 1 / Mult: 1  | Piezo  | 120kHz  | 1080pF  | 18mm  | 3mm  | ND Series  | |||||
Each  | 1+ £46.520 5+ £45.710 10+ £44.880 25+ £44.070 50+ £41.620 More Pricing...  | Min: 1 / Mult: 1  | Piezo  | 207kHz  | 320pF  | 10mm  | 3mm  | ND Series  | |||||
Each  | 1+ £40.680 5+ £39.970 10+ £39.250 25+ £38.540 50+ £36.400  | Min: 1 / Mult: 1  | Piezo  | 216kHz  | 480pF  | 10mm  | 2mm  | ND Series  | |||||