Print Page
Image is for illustrative purposes only. Please refer to product description.
253 In Stock
Need more?
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.270 |
| 10+ | £3.070 |
Price for:Each
Minimum: 1
Multiple: 1
£3.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC-SR04
Order Code4162009
Technical Datasheet
Sensing Range Min20mm
Sensing Range Max4.5m
Beam Angle15°
Product Range-
Product Overview
This version of the ubiquitous HC-SR04 has been engineered to work down to 5V making it absolutely ideal to connect directly to MicroBit or Raspberry Pi GPIO pins using the 5V power.
- Operating voltage: 5V
- Operating current: 15mA
- Sensor angle: 15°C
- Range: 2cm - 450cm
- Resolution: 0.3cm
- Output a 10us HIGH signal to Trigger input to start the detection
- Measure the length of pulse received on Echo output to determine distance
Applications
Automation & Process Control, Control Panels, Electrical and Electronics, Factory Automation, Security
Technical Specifications
Sensing Range Min
20mm
Beam Angle
15°
Sensing Range Max
4.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01013