Print Page
44 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £23.680 |
10+ | £18.820 |
25+ | £16.310 |
Price for:Each
Minimum: 1
Multiple: 1
£23.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 328ER250 is an air ultrasonic Ceramic Transducer with Receiver function. It is applicable for remote control devices, solid and liquid level measurements, intrusion alarms and energy saving equipment.
- One piece solid metal case
- High sensitivity and sound pressure level
- IP67 Protection rating
Applications
Sensing & Instrumentation, Security
Technical Specifications
External Diameter
25mm
Operating Temperature Max
80°C
SVHC
No SVHC (14-Jun-2023)
Operating Temperature Min
-30°C
Product Range
328Ex250
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054