ex VAT

An integrated device which is used to regulate the temperature of air, water or any liquid in an application. It helps in maintaining the desired temperature/temperature range in an application.

Types of Thermostats

  • Manual Thermostats: The desired temperature is set manually
  • Programmable Thermostats: Users get an option to select or set different temperatures for different times in a day or week.
  • Smart Thermostats: Thermostats which can be remotely controlled by smartphones or from remote locations
  • Bimetallic or Mechanical Thermostats: These use a bimetallic strip to regulate or control the temperature
  • Digital Thermostats: These use electronic sensors for temperature (and humidity in some cases) and control. Some of the devices will have a HMI and display built in
Show More
View
Buyer
Engineer
Manufacturer
Transducer Function
Thermostat Type
Thermostat Set Point
Contact Rating
Contact Operation
Switching Voltage Max
Switching Current Max
Thermostat Mounting
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1870850

RoHS

Each
1+
£63.03
5+
£50.14
10+
£49.14
Min: 1 / Mult: 1
Thermoelectric Cooler
Programmable
0°C to +60°C
-
-
28VAC
16A
DIN Rail
-
3877989

RoHS

Each
1+
£36.80
Min: 1 / Mult: 1
Temperature
Adjustable
+14°F to +122°F
15A at 100VAC, 16A at 250VAC, 2.5A at 24VDC, 5A at 12VDC
Normally Closed
250VAC
16A
DIN Rail
FGT100 Series
Each
1+
£13.17
10+
£11.07
50+
£9.79
Min: 1 / Mult: 1
-
-
-
-
-
-
16A
-
-
Each
1+
£14.70
10+
£13.25
50+
£11.54
Min: 1 / Mult: 1
-
-
-
-
-
-
16A
-
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account