ex VAT

An integrated device which is used to regulate the temperature of air, water or any liquid in an application. It helps in maintaining the desired temperature/temperature range in an application.

Types of Thermostats

  • Manual Thermostats: The desired temperature is set manually
  • Programmable Thermostats: Users get an option to select or set different temperatures for different times in a day or week.
  • Smart Thermostats: Thermostats which can be remotely controlled by smartphones or from remote locations
  • Bimetallic or Mechanical Thermostats: These use a bimetallic strip to regulate or control the temperature
  • Digital Thermostats: These use electronic sensors for temperature (and humidity in some cases) and control. Some of the devices will have a HMI and display built in
Show More
View
Buyer
Engineer
Manufacturer
Transducer Function
Thermostat Type
Thermostat Set Point
Contact Rating
Contact Operation
Load Type
Switching Voltage Max
Switching Current Max
Thermostat Mounting
Thermostat Terminals
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2295782

RoHS

Each
1+
£11.03
5+
£10.30
10+
£9.81
Min: 1 / Mult: 1
Temperature
Programmable
-20°C to +40°C
10A at 250VAC
Normally Closed
Resistive
250VAC
10A
DIN Rail
Screw
7T Series
2295781

RoHS

Each
1+
£11.03
5+
£10.30
10+
£9.81
Min: 1 / Mult: 1
Temperature
Programmable
0°C to +60°C
10A at 250VAC
Normally Open
Resistive
250VAC
10A
DIN Rail
Screw
7T Series
1695621

RoHS

Each
1+
£59.87
5+
£57.14
10+
£54.36
25+
£48.70
50+
£43.72
More Pricing...
Min: 1 / Mult: 1
-
Programmable
-
5A at 250VAC, 10A at 250VAC
Normally Open, Normally Closed
-
250VAC
10A
DIN Rail
Push In
ZR 011 Series
4724239

RoHS

Each
1+
£176.33
Min: 1 / Mult: 1
-
Programmable
-
10A at 250VAC
Normally Open, Normally Closed
Resistive
250VAC
10A
DIN Rail
Screw
-
3877990

RoHS

Each
1+
£36.80
Min: 1 / Mult: 1
Temperature
Adjustable
0°C to +60°C
10A at 100VAC, 10A at 250VAC, 2.5A at 24VDC, 5A at 12VDC
Normally Open
-
250VAC
10A
DIN Rail
-
FGT200 Series
4724197

RoHS

Each
1+
£187.46
Min: 1 / Mult: 1
-
Programmable
-
10A at 250VAC
Normally Open, Normally Closed
Resistive
250VAC
10A
DIN Rail
Screw
-
Each
1+
£27.10
10+
£23.91
50+
£18.80
Min: 1 / Mult: 1
-
-
-
-
-
-
250VAC
10A
-
-
-
4337733

RoHS

Date/Lot Code

Each
1+
£76.18
5+
£72.68
10+
£69.31
25+
£62.10
50+
£55.68
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
Programmable
-
10A at 250VAC
Normally Open, Normally Closed
-
250VAC
10A
DIN Rail
-
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account