ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3410319

RoHS

Pack of 5
1+
£125.79
Min: 1 / Mult: 1
K
0°C
0°C
482°C
-
Fibre Glass
-
-
6.6ft
2m
0.005"
0.13mm
Fiberglass
Stripped Leads
IEC
Unshielded
5TC Series
3794971

RoHS

Pack of 5
1+
£88.77
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
Fibre Glass
36"
900mm
-
-
-
-
Glass Braided
Standard Connector
ANSI
Unshielded
5SRTC Series
3794827

RoHS

Pack of 5
1+
£124.90
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
Fibre Glass
-
-
36"
915mm
0.005"
0.13mm
Fiberglass
Stripped Leads
ANSI
Unshielded
5TC Series
4382350

RoHS

Pack of 5
1+
£124.22
5+
£109.43
10+
£97.79
25+
£95.83
50+
£93.88
Min: 1 / Mult: 1
K
-60°C
-60°C
350°C
350°C
Fibre Glass
16.4ft
5m
-
-
-
-
Glassfiber
Miniature Connector
IEC
Unshielded
-
4382345

RoHS

Pack of 5
1+
£62.65
5+
£55.19
10+
£52.26
25+
£49.32
50+
£48.33
Min: 1 / Mult: 1
J
-
-60°C
350°C
-
Fibre Glass
6.6ft
2m
-
-
-
-
Glassfiber
Bare Wire
IEC
Unshielded
-
3801602

RoHS

Each
1+
£21.99
Min: 1 / Mult: 1
J
-210°C
-210°C
400°C
-
Fibre Glass
78.74"
2000mm
0.157"
4mm
0.039"
1mm
-
-
-
-
Multicomp Pro Thermocouples
3794833

RoHS

Pack of 5
1+
£153.99
Min: 1 / Mult: 1
K
0°C
0°C
260°C
482°C
Fibre Glass
-
-
36"
915mm
0.01"
0.25mm
Polyimide
Stripped Leads
ANSI
Unshielded
5TC Series
3794822

RoHS

Pack of 5
1+
£90.36
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
Fibre Glass
-
-
72"
1.829m
0.032"
0.81mm
Fiberglass
Stripped Leads
ANSI
Unshielded
5TC Series
3794824

RoHS

Pack of 5
1+
£80.33
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
Fibre Glass
-
-
72"
1.829m
0.02"
0.51mm
Fiberglass
Stripped Leads
ANSI
Unshielded
5TC Series
3794819

RoHS

Pack of 5
1+
£80.06
Min: 1 / Mult: 1
J
0°C
0°C
370°C
370°C
Fibre Glass
-
-
72"
1.829m
0.02"
0.51mm
Fiberglass
Stripped Leads
ANSI
Unshielded
5TC Series
3794925
Each
1+
£33.73
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
Fibre Glass
-
-
36"
0.91m
0.01"
0.25mm
Fiberglass
Miniature Connector
ANSI
Unshielded
5SC/5LSC
3794821

RoHS

Pack of 5
1+
£72.24
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
Fibre Glass
-
-
36"
915mm
0.032"
0.81mm
Fiberglass
Stripped Leads
ANSI
Unshielded
5TC Series
3794818

RoHS

Pack of 5
1+
£72.02
Min: 1 / Mult: 1
J
0°C
0°C
482°C
482°C
Fibre Glass
-
-
36"
915mm
0.032"
0.81mm
Fiberglass
Stripped Leads
ANSI
Unshielded
5TC Series
3801600

RoHS

Each
1+
£29.45
Min: 1 / Mult: 1
K
-
-200°C
400°C
-
Fibre Glass
78.74"
2000mm
0.157"
4mm
0.039"
1mm
-
-
-
-
Multicomp Pro Thermocouples
3954949

RoHS

Each
1+
£55.00
Min: 1 / Mult: 1
K
0°C
0°C
482°C
482°C
Fibre Glass
3.3ft
1m
-
-
-
-
-
-
-
-
-
3954999

RoHS

Each
1+
£55.00
Min: 1 / Mult: 1
J
-
-
482°C
482°C
Fibre Glass
6.6ft
2m
-
-
-
-
-
-
-
-
-
3954960

RoHS

Each
1+
£48.00
Min: 1 / Mult: 1
E
-
-
482°C
482°C
Fibre Glass
6.6ft
2m
-
-
-
-
-
-
-
-
-
4382349

RoHS

Pack of 5
1+
£63.95
5+
£56.33
10+
£53.34
25+
£50.34
50+
£49.33
Min: 1 / Mult: 1
K
-
-60°C
350°C
-
Fibre Glass
6.6ft
2m
-
-
-
-
Glassfiber
Bare Wire
IEC
Unshielded
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account