ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3908807
Each
1+
£206.000
Min: 1 / Mult: 1
K
0°C
0°C
510°C
510°C
Hastelloy
6"
152.4mm
0.5"
12.7mm
0.125"
3.18mm
Fibreglass
Standard Connector
-
Shielded
TEX Series
3900552
Each
1+
£60.310
Min: 1 / Mult: 1
E
0°C
0°C
510°C
510°C
Stainless Steel
-
-
16"
406.4mm
0.062"
1.58mm
-
Miniature Connector
ANSI
Shielded
EMQSS Series
3908806
Each
1+
£206.000
Min: 1 / Mult: 1
J
0°C
0°C
510°C
510°C
Hastelloy
6"
152.4mm
0.25"
6.35mm
0.125"
3.18mm
Fibreglass
Standard Connector
-
Shielded
TEX Series
3908808
Each
1+
£206.000
Min: 1 / Mult: 1
K
-
0°C
510°C
510°C
Hastelloy
6"
152.4mm
0.25"
6.35mm
0.125"
3.18mm
Fibreglass
Standard Connector
-
Shielded
TEX Series
3799063
Each
1+
£59.270
Min: 1 / Mult: 1
E
0°C
0°C
510°C
510°C
Stainless Steel
40"
1.02m
6"
152.4mm
0.062"
1.57mm
-
Stripped Leads
ANSI
Shielded
-
3800316
Each
1+
£69.120
Min: 1 / Mult: 1
E
0°C
0°C
510°C
510°C
Stainless Steel
39.37"
1m
23.63"
600mm
0.06"
1.5mm
PFA
Stripped Leads
ANSI
Shielded
TJ1 Series
3815393

RoHS

Each
1+
£111.060
Min: 1 / Mult: 1
E
0°C
0°C
510°C
510°C
-
-
-
18"
457.2mm
0.062"
1.58mm
-
Standard Connector
ANSI
Shielded
CXSS Series
3800312
Each
1+
£84.310
Min: 1 / Mult: 1
E
0°C
0°C
510°C
510°C
Inconel 600
39.37"
1m
23.63"
600mm
0.06"
1.5mm
PFA
Standard Connector
ANSI
Shielded
TJ1 Series
3799061
Each
1+
£62.820
Min: 1 / Mult: 1
E
-
0°C
510°C
510°C
Stainless Steel
-
-
5.91"
150mm
0.06"
1.5mm
-
Miniature Connector
IEC
Shielded
-
3815394

RoHS

Each
1+
£62.530
Min: 1 / Mult: 1
E
0°C
0°C
510°C
510°C
Stainless Steel
-
-
12"
304.8mm
0.062"
1.5mm
-
Standard Connector
ANSI
Shielded
-
3800013

RoHS

Each
1+
£76.180
Min: 1 / Mult: 1
E
0°C
0°C
510°C
510°C
Stainless Steel
-
-
23.62"
600mm
0.06"
1.5mm
-
Miniature Connector
IEC
Shielded
-
3799030
Each
1+
£59.450
Min: 1 / Mult: 1
E
0°C
0°C
510°C
510°C
Stainless Steel
-
-
12"
304.8mm
0.062"
1.58mm
-
Miniature Connector
ANSI
Shielded
-
3799033
Each
1+
£51.020
Min: 1 / Mult: 1
E
-
0°C
510°C
510°C
Inconel
-
-
12"
304.8mm
0.062"
1.58mm
-
Standard Connector
ANSI
Shielded
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account