ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Thermocouple Termination
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3908773

RoHS

Each
1+
£150.490
Min: 1 / Mult: 1
D
-
-
-
2325°C
Tungsten-Rhenium Alloy
12"
304.8mm
Stripped Leads
Unshielded
T3R Series
3800067

RoHS

Each
1+
£195.070
Min: 1 / Mult: 1
C
0°C
0°C
1975°C
2325°C
Tungsten-Rhenium Alloy
12"
304.8mm
Stripped Leads
Unshielded
-
3800069

RoHS

Each
1+
£255.450
Min: 1 / Mult: 1
C
-
0°C
105°C
2325°C
Tungsten-Rhenium Alloy
18"
457.2mm
Stripped Leads
Unshielded
-
3800065

RoHS

Each
1+
£192.030
Min: 1 / Mult: 1
C
0°C
0°C
105°C
2325°C
Tungsten-Rhenium Alloy
16"
406.4mm
Stripped Leads
Unshielded
-
3800058
Each
1+
£160.320
Min: 1 / Mult: 1
C
-
0°C
105°C
2325°C
Tungsten-Rhenium Alloy
16"
406.4mm
Stripped Leads
Unshielded
-
3800072

RoHS

Each
1+
£493.030
Min: 1 / Mult: 1
C
0°C
0°C
2325°C
2325°C
Tungsten-Rhenium Alloy
32"
812.8mm
Stripped Leads
Unshielded
-
3800066

RoHS

Each
1+
£238.020
Min: 1 / Mult: 1
C
0°C
0°C
105°C
2325°C
Tungsten-Rhenium Alloy
20"
508mm
Stripped Leads
Unshielded
-
3800070

RoHS

Each
1+
£306.890
Min: 1 / Mult: 1
C
0°C
0°C
2325°C
2325°C
Tungsten-Rhenium Alloy
20"
508mm
Stripped Leads
Unshielded
-
3800062
Each
1+
£369.720
Min: 1 / Mult: 1
C
-
0°C
1750°C
2325°C
Tungsten-Rhenium Alloy
48"
1.22m
Stripped Leads
Unshielded
-
3800068

RoHS

Each
1+
£243.170
Min: 1 / Mult: 1
C
0°C
0°C
1750°C
2325°C
Tungsten-Rhenium Alloy
16"
406.4mm
Stripped Leads
Unshielded
-
3815819
Each
1+
£217.770
Min: 1 / Mult: 1
D
0°C
-
-
2325°C
Tungsten-Rhenium Alloy
17.75"
450.85mm
Stripped Leads
Unshielded
-
3800060
Each
1+
£166.490
Min: 1 / Mult: 1
C
0°C
0°C
105°C
2325°C
Tungsten-Rhenium Alloy
20"
508mm
Stripped Leads
Unshielded
-
3800061

RoHS

Each
1+
£139.600
Min: 1 / Mult: 1
C
0°C
0°C
105°C
2325°C
Tungsten-Rhenium Alloy
24"
609.6mm
Stripped Leads
Unshielded
-
3800059

RoHS

Each
1+
£93.540
Min: 1 / Mult: 1
C
0°C
0°C
105°C
2325°C
Tungsten-Rhenium Alloy
18"
457.2mm
Stripped Leads
Unshielded
-
3810158

RoHS

Each
1+
£197.240
Min: 1 / Mult: 1
D
-
-
-
2325°C
Tungsten-Rhenium Alloy
12"
304.8mm
Stripped Leads
Unshielded
-
3800071

RoHS

Each
1+
£368.110
Min: 1 / Mult: 1
C
0°C
0°C
1975°C
2325°C
Tungsten-Rhenium Alloy
24"
609.6mm
Stripped Leads
Unshielded
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account