ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3800513
Each
1+
£85.470
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
40"
1.02m
18"
457.2mm
0.187"
4.75mm
PFA
Miniature Connector
ANSI
Shielded
TJ36 Series
3799740
Each
1+
£99.450
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
-
-
11.82"
300mm
0.24"
6mm
-
-
IEC
Shielded
-
3800514
Each
1+
£106.580
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
40"
1.02m
6"
152.4mm
0.187"
4.75mm
Nextel
Stripped Leads
ANSI
Shielded
TJ36 Series
3800515
Each
1+
£106.580
Min: 1 / Mult: 1
K
-
0°C
1204°C
1204°C
Super Omegaclad
40"
1.02m
6"
152.4mm
0.187"
4.75mm
Silica Ceramic
Stripped Leads
ANSI
Shielded
TJ36 Series
3815624

RoHS

Each
1+
£67.810
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
-
-
18"
457.2mm
0.187"
4.75mm
-
Standard Connector
ANSI
Shielded
-
3800383
Each
1+
£69.600
Min: 1 / Mult: 1
N
0°C
0°C
1204°C
1204°C
Super Omegaclad
39.37"
1m
11.82"
300mm
0.18"
4.5mm
PFA
Stripped Leads
IEC
Shielded
TJ1 Series
3859601
Each
1+
£61.180
Min: 1 / Mult: 1
K
-
0°C
1204°C
1204°C
304 Stainless Steel
0.75"
19mm
12"
304.8mm
0.25"
6.35mm
-
Bare Wire
-
Shielded
BLMI Series
3816010
Each
1+
£117.160
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
40"
1.02m
12"
304.8mm
0.25"
6.35mm
Nextel
Stripped Leads
ANSI
Shielded
TJ36 Series
3800389
Each
1+
£97.770
Min: 1 / Mult: 1
N
0°C
0°C
1204°C
1204°C
Super Omegaclad
39.37"
1m
23.63"
600mm
0.24"
6mm
PFA
Stripped Leads
IEC
Shielded
TJ1 Series
3800254
Each
1+
£73.790
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
39.37"
1m
17.72"
450mm
0.18"
4.5mm
PFA
Stripped Leads
IEC
Shielded
TJ1 Series
3799617

RoHS

Each
1+
£68.320
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
-
-
12"
304.8mm
0.187"
4.75mm
-
Standard Connector
ANSI
Shielded
-
3799638

RoHS

Each
1+
£61.670
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
-
-
5.91"
150mm
0.18"
4.5mm
-
Standard Connector
IEC
Shielded
-
3800273
Each
1+
£89.880
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
39.37"
1m
17.72"
450mm
0.24"
6mm
PFA
Stripped Leads
IEC
Shielded
TJ1 Series
3816037
Each
1+
£76.630
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
40"
1.02m
18"
457.2mm
0.187"
4.75mm
-
Stripped Leads
ANSI
Shielded
TJ36 Series
3800498
Each
1+
£125.920
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
40"
1.02m
8"
203.2mm
0.25"
6.35mm
Nextel
Miniature Connector
ANSI
Shielded
TJ36 Series
3800261
Each
1+
£95.970
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
39.37"
1m
23.63"
600mm
0.18"
4.5mm
PFA
Stripped Leads
IEC
Shielded
TJ1 Series
3799648

RoHS

Each
1+
£88.950
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
-
-
23.63"
600mm
0.24"
6mm
-
Standard Connector
IEC
Shielded
-
3800493
Each
1+
£113.610
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
40"
1.02m
12"
304.8mm
0.25"
6.35mm
Nextel
Stripped Leads
ANSI
Shielded
TJ36 Series
3799637

RoHS

Each
1+
£62.530
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
-
-
11.82"
300mm
0.18"
4.5mm
-
Standard Connector
IEC
Shielded
-
3799847
Each
1+
£73.860
Min: 1 / Mult: 1
N
-
0°C
1204°C
1204°C
Super Omegaclad
-
-
11.82"
300mm
0.24"
6mm
-
Standard Connector
IEC
Shielded
-
3800277
Each
1+
£72.020
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
39.37"
1m
7.88"
200mm
0.18"
4.5mm
PFA
Stripped Leads
ANSI
Shielded
TJ1 Series
3799614

RoHS

Each
1+
£87.320
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
-
-
24"
609.6mm
0.25"
6.35mm
-
Standard Connector
ANSI
Shielded
-
3799739
Each
1+
£109.320
Min: 1 / Mult: 1
K
-
0°C
1204°C
1204°C
Super Omegaclad
-
-
5.91"
150mm
0.24"
6mm
-
-
IEC
Shielded
-
3800279
Each
1+
£74.640
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
39.37"
1m
17.72"
450mm
0.18"
4.5mm
PFA
Stripped Leads
ANSI
Shielded
TJ1 Series
3816034
Each
1+
£104.670
Min: 1 / Mult: 1
K
0°C
0°C
1204°C
1204°C
Super Omegaclad
40"
1.02m
12"
304.8mm
0.187"
4.75mm
Nextel
Stripped Leads
ANSI
Shielded
TJ36 Series
1-25 of 90 items
of 4 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account