ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Probe Length - Metric
Probe Diameter - Metric
Thermocouple Termination
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4459309

RoHS

Date/Lot Code

TT ELECTRONICS / ROXSPUR
Each
1+
£51.380
5+
£47.900
10+
£47.120
25+
£46.330
50+
£45.400
Min: 1 / Mult: 1
N
0°C
0°C
1300°C
3m
3mm
Wire Leaded
Shielded
TNMISTD Series
4459306

RoHS

Date/Lot Code

TT ELECTRONICS / ROXSPUR
Each
1+
£35.020
5+
£32.560
10+
£31.460
25+
£30.950
50+
£30.430
Min: 1 / Mult: 1
N
0°C
0°C
1300°C
1.5m
1.5mm
Wire Leaded
Shielded
TNMISTD Series
4459316

RoHS

Date/Lot Code

TT ELECTRONICS / ROXSPUR
Each
1+
£29.830
5+
£27.740
10+
£26.800
25+
£26.360
50+
£25.920
Min: 1 / Mult: 1
N
0°C
0°C
1300°C
3m
1.5mm
Wire Leaded
Shielded
TNMISTD Series
4459318

RoHS

Date/Lot Code

TT ELECTRONICS / ROXSPUR
Each
1+
£39.330
5+
£36.660
10+
£36.060
25+
£35.460
50+
£34.750
Min: 1 / Mult: 1
N
0°C
0°C
1300°C
3m
3mm
Wire Leaded
Shielded
TNMISTD Series
4459308

RoHS

Date/Lot Code

TT ELECTRONICS / ROXSPUR
Each
1+
£39.250
5+
£36.590
10+
£35.990
25+
£35.390
50+
£34.680
Min: 1 / Mult: 1
N
0°C
0°C
1300°C
1.5m
3mm
Wire Leaded
Shielded
TNMISTD Series
4459315

RoHS

Date/Lot Code

TT ELECTRONICS / ROXSPUR
Each
1+
£22.850
5+
£21.250
10+
£20.530
25+
£20.190
50+
£19.850
Min: 1 / Mult: 1
N
0°C
0°C
1300°C
1.5m
1.5mm
Wire Leaded
Shielded
TNMISTD Series
4459317

RoHS

Date/Lot Code

TT ELECTRONICS / ROXSPUR
Each
1+
£28.230
5+
£26.250
10+
£25.360
25+
£24.940
50+
£24.520
Min: 1 / Mult: 1
N
0°C
0°C
1300°C
1.5m
3mm
Wire Leaded
Shielded
TNMISTD Series
4459307

RoHS

Date/Lot Code

TT ELECTRONICS / ROXSPUR
Each
1+
£41.270
5+
£38.470
10+
£37.840
25+
£37.210
50+
£36.470
Min: 1 / Mult: 1
N
0°C
0°C
1300°C
3m
1.5mm
Wire Leaded
Shielded
TNMISTD Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account