ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
Measured Temperature Max
Length - Metric
Lead Length - Imperial
Wire Gauge
Lead Length - Metric
Conductor Area CSA
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3810054

RoHS

Each
1+
£98.920
Min: 1 / Mult: 1
K
K
12"
0°C
593°C
304.8mm
12"
40AWG
304.8mm
-
-
Stripped Leads
-
Unshielded
CHAL Series
3908713

RoHS

Each
1+
£42.360
Min: 1 / Mult: 1
J
J
12"
0°C
482°C
304.8mm
12"
20AWG
304.8mm
0.5mm²
-
Stripped Leads
-
Unshielded
IRCO Series
3908678

RoHS

Each
1+
£36.300
Min: 1 / Mult: 1
E
E
12"
0°C
426°C
304.8mm
12"
26AWG
304.8mm
0.14mm²
-
Stripped Leads
-
Unshielded
CHCO Series
3908676

RoHS

Each
1+
£50.820
Min: 1 / Mult: 1
E
E
12"
0°C
315°C
304.8mm
12"
36AWG
304.8mm
0.0127mm²
-
Stripped Leads
-
Unshielded
CHCO Series
3908712

RoHS

Each
1+
£50.400
Min: 1 / Mult: 1
J
J
12"
0°C
370°C
304.8mm
12"
30AWG
304.8mm
0.05mm²
-
Stripped Leads
-
Unshielded
IRCO Series
3908684

RoHS

Each
1+
£36.470
Min: 1 / Mult: 1
T
T
12"
0°C
260°C
304.8mm
12"
-
304.8mm
0.5mm²
-
Stripped Leads
-
Unshielded
COCO Series
3908682

RoHS

Each
1+
£36.980
Min: 1 / Mult: 1
T
T
12"
0°C
260°C
304.8mm
12"
20AWG
304.8mm
-
-
Stripped Leads
-
Unshielded
COCO Series
3908680

RoHS

Each
1+
£100.000
Min: 1 / Mult: 1
T
T
12"
0°C
150°C
304.8mm
12"
44AWG
304.8mm
-
-
Stripped Leads
-
Unshielded
COCO Series
3800017

RoHS

Each
1+
£47.360
Min: 1 / Mult: 1
K
K
12"
-
-
304.8mm
12"
14AWG
304.8mm
2.5mm²
-
Stripped Leads
ANSI
-
SH Series
3798888

RoHS

Each
1+
£33.530
Min: 1 / Mult: 1
E
E
12"
-
-
304.8mm
12"
8AWG
304.8mm
10mm²
-
Stripped Leads
ANSI
-
BARE Series
3810086

RoHS

Each
1+
£82.420
Min: 1 / Mult: 1
T
T
12"
0°C
150°C
304.8mm
12"
44AWG
304.8mm
-
-
Stripped Leads
-
Unshielded
COCO Series
3800942
Each
1+
£43.890
Min: 1 / Mult: 1
J
J
12"
0°C
480°C
304.8mm
12"
20AWG
304.8mm
0.5mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3810090

RoHS

Each
1+
£51.190
Min: 1 / Mult: 1
T
T
-
0°C
150°C
304.8mm
12"
36AWG
304.8mm
0.0127mm²
-
Stripped Leads
-
Unshielded
COCO Series
3810083

RoHS

Each
1+
£44.440
Min: 1 / Mult: 1
E
E
12"
0°C
426°C
304.8mm
12"
26AWG
304.8mm
0.14mm²
-
Stripped Leads
-
Unshielded
CHCO Series
3810071

RoHS

Each
1+
£43.940
Min: 1 / Mult: 1
K
K
12"
0°C
871°C
304.8mm
12"
24AWG
304.8mm
0.25mm²
-
Stripped Leads
-
Unshielded
CHAL Series
3810093

RoHS

Each
1+
£37.250
Min: 1 / Mult: 1
T
T
12"
0°C
200°C
304.8mm
12"
26AWG
304.8mm
0.14mm²
-
Stripped Leads
-
Unshielded
COCO Series
3798889

RoHS

Each
1+
£35.370
Min: 1 / Mult: 1
K
K
12"
-
-
304.8mm
12"
8AWG
304.8mm
10mm²
-
Stripped Leads
ANSI
-
BARE Series
3810062

RoHS

Each
1+
£43.940
Min: 1 / Mult: 1
K
K
12"
0°C
871°C
304.8mm
12"
30AWG
304.8mm
0.05mm²
-
Stripped Leads
-
Unshielded
CHAL Series
3810079

RoHS

Each
1+
£36.980
Min: 1 / Mult: 1
E
E
12"
0°C
315°C
304.8mm
12"
36AWG
304.8mm
0.0127mm²
-
Stripped Leads
-
Unshielded
CHCO Series
3799038

RoHS

Each
1+
£44.500
Min: 1 / Mult: 1
K
K
12"
-
-
304.8mm
12"
20AWG
305mm
0.5mm²
-
Stripped Leads
ANSI
-
FS Series
3810110

RoHS

Each
1+
£114.580
Min: 1 / Mult: 1
J
J
12"
0°C
315°C
304.8mm
12"
40AWG
304.8mm
0.005mm²
-
Stripped Leads
-
Unshielded
IRCO Series
3800965

RoHS

Each
1+
£43.890
Min: 1 / Mult: 1
N
N
12"
0°C
980°C
304.8mm
12"
24AWG
304.8mm
0.25mm²
Nextel Ceramic
Wire Leaded
-
-
XC Series
3810096

RoHS

Each
1+
£37.250
Min: 1 / Mult: 1
T
T
12"
0°C
200°C
304.8mm
12"
24AWG
304.8mm
0.25mm²
-
Stripped Leads
-
Unshielded
COCO Series
3810075

RoHS

Each
1+
£44.740
Min: 1 / Mult: 1
K
K
12"
0°C
980°C
304.8mm
12"
20AWG
304.8mm
0.5mm²
-
Stripped Leads
-
Unshielded
CHAL Series
3810080

RoHS

Each
1+
£42.550
Min: 1 / Mult: 1
E
E
12"
0°C
426°C
304.8mm
12"
-
304.8mm
0.05mm²
-
Stripped Leads
-
Unshielded
CHCO Series
1-25 of 47 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account