ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Lead Length - Imperial
Lead Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2811035

RoHS

Pack of 5
1+
£181.41
Min: 1 / Mult: 1
-
-
0°C
260°C
260°C
-
-
-
-
Polyimide Film
Standard Connector
ANSI
Unshielded
-
3815144

RoHS

Each
1+
£392.41
Min: 1 / Mult: 1
T
0°C
0°C
150°C
150°C
200"
5.08m
0.01"
0.25mm
Polyimide Film
Standard Connector
ANSI
Unshielded
5SRTC Series
3798780

RoHS

Pack of 5
1+
£185.53
Min: 1 / Mult: 1
K
-
0°C
260°C
260°C
40"
1m
0.01"
0.25mm
Polyimide Film
Standard Connector
IEC
Unshielded
5SRTC Series
3795209

RoHS

Pack of 5
1+
£184.97
Min: 1 / Mult: 1
K
-
0°C
260°C
260°C
36"
900mm
-
-
Polyimide Film
Standard Connector
ANSI
Unshielded
5SRTC Series
3795208

RoHS

Pack of 5
1+
£155.71
Min: 1 / Mult: 1
K
-
0°C
260°C
260°C
80"
2m
-
-
Polyimide Film
Standard Connector
ANSI
Unshielded
5SRTC Series
3815142

RoHS

Each
1+
£127.09
Min: 1 / Mult: 1
T
-
0°C
260°C
260°C
36"
1m
0.02"
0.51mm
Polyimide Film
Standard Connector
ANSI
Unshielded
5SRTC Series
3815143

RoHS

Pack of 5
1+
£155.22
Min: 1 / Mult: 1
T
0°C
0°C
260°C
260°C
72"
2m
0.02"
0.51mm
Polyimide Film
Standard Connector
ANSI
Unshielded
5SRTC Series
3815089

RoHS

Each
1+
£140.75
Min: 1 / Mult: 1
K
0°C
0°C
260°C
260°C
36"
1m
0.02"
0.51mm
Polyimide Film
Standard Connector
IEC
Unshielded
5LSC Series
3815088

RoHS

Each
1+
£226.77
Min: 1 / Mult: 1
K
0°C
0°C
260°C
260°C
72"
2m
0.032"
0.81mm
Polyimide Film
Standard Connector
ANSI
Unshielded
5LSC Series
3798713

RoHS

Each
1+
£217.11
Min: 1 / Mult: 1
K
-
0°C
260°C
260°C
72"
2m
0.032"
0.81mm
Polyimide Film
Standard Connector
ANSI
Unshielded
5LRTC Series
3815099

RoHS

Each
1+
£204.27
Min: 1 / Mult: 1
T
-
0°C
150°C
-
36"
1m
0.01"
0.25mm
Polyimide Film
Miniature Connector
IEC
Unshielded
5SC Series
3815135

RoHS

Each
1+
£147.69
Min: 1 / Mult: 1
E
-
0°C
260°C
260°C
72"
2m
0.02"
0.51mm
Polyimide Film
Standard Connector
ANSI
Unshielded
5SRTC Series
3815137

RoHS

Each
1+
£209.10
Min: 1 / Mult: 1
J
0°C
0°C
260°C
260°C
72"
2m
0.032"
0.81mm
Polyimide Film
Standard Connector
ANSI
Unshielded
5SRTC Series
3798782

RoHS

Each
1+
£198.96
Min: 1 / Mult: 1
T
-
0°C
260°C
260°C
80"
2m
0.032"
0.81mm
Polyimide Film
Standard Connector
IEC
Unshielded
5SRTC Series
3798774

RoHS

Each
1+
£184.97
Min: 1 / Mult: 1
J
-
0°C
260°C
-
40"
1m
0.01"
0.25mm
Polyimide Film
Standard Connector
ANSI
Unshielded
5SRTC Series
3815145

RoHS

Each
1+
£181.63
Min: 1 / Mult: 1
T
0°C
0°C
150°C
150°C
36"
1m
0.01"
0.25mm
Polyimide Film
Standard Connector
ANSI
Unshielded
5SRTC Series
3795192

RoHS

Pack of 5
1+
£200.57
Min: 1 / Mult: 1
K
-
0°C
260°C
260°C
36"
900mm
-
-
Polyimide Film
Miniature Connector
ANSI
Unshielded
5SC Series
3798777

RoHS

Each
1+
£149.20
Min: 1 / Mult: 1
K
-
0°C
260°C
-
40"
1m
0.032"
0.81mm
Polyimide Film
Standard Connector
IEC
Unshielded
5SRTC Series
3815138

RoHS

Each
1+
£224.95
Min: 1 / Mult: 1
J
-
0°C
260°C
260°C
72"
2m
0.01"
0.25mm
Polyimide Film
Standard Connector
IEC
Unshielded
5SRTC Series
3798775

RoHS

Each
1+
£129.83
Min: 1 / Mult: 1
K
-
0°C
260°C
-
36"
900mm
-
-
Polyimide Film
Standard Connector
ANSI
Unshielded
5SRTC Series
3815149

RoHS

Each
1+
£129.83
Min: 1 / Mult: 1
T
0°C
0°C
260°C
260°C
36"
1m
0.02"
0.51mm
Polyimide Film
Standard Connector
IEC
Unshielded
5SRTC Series
3798773

RoHS

Each
1+
£127.09
Min: 1 / Mult: 1
J
-
0°C
260°C
260°C
40"
1m
0.02"
0.51mm
Polyimide Film
Standard Connector
ANSI
Unshielded
5SRTC Series
3815136

RoHS

Each
1+
£224.95
Min: 1 / Mult: 1
E
0°C
0°C
260°C
260°C
72"
2m
0.01"
0.25mm
Polyimide Film
Standard Connector
ANSI
Unshielded
5SRTC Series
3815100

RoHS

Each
1+
£254.12
Min: 1 / Mult: 1
T
0°C
0°C
150°C
150°C
72"
2m
0.01"
0.25mm
Polyimide Film
Miniature Connector
IEC
Unshielded
5SC Series
3798778

RoHS

Each
1+
£124.79
Min: 1 / Mult: 1
K
-
0°C
260°C
260°C
40"
1m
0.02"
0.51mm
Polyimide Film
Standard Connector
IEC
Unshielded
5SRTC Series
1-25 of 43 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account