ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Thermocouple Wire Type
Length - Imperial
Measured Temperature Min
Measured Temperature Max
Length - Metric
Lead Length - Imperial
Wire Gauge
Lead Length - Metric
Conductor Area CSA
Insulation
Thermocouple Termination
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3816322
Each
1+
£72.80
Min: 1 / Mult: 1
K
K
45"
0°C
1090°C
1.15m
45"
-
1.14m
-
Nextel Ceramic
Standard Connector
XC Series
3907841
Each
1+
£53.65
Min: 1 / Mult: 1
K
K
40"
0°C
870°C
1.016m
40"
24AWG
1.02m
0.25mm²
Nextel Ceramic
Wire Leaded
XC Series
3907840
Each
1+
£38.23
Min: 1 / Mult: 1
K
K
24"
0°C
870°C
609.6mm
24"
24AWG
609.6mm
0.25mm²
Nextel Ceramic
Miniature Connector
XC Series
3800950

RoHS

Each
1+
£53.50
Min: 1 / Mult: 1
K
K
-
0°C
980°C
1.02m
40"
20AWG
1.02m
0.5mm²
Nextel Ceramic
Wire Leaded
XC Series
3800946
Each
1+
£84.23
Min: 1 / Mult: 1
K
K
108"
0°C
980°C
2.75m
108"
20AWG
2.74m
0.5mm²
Nextel Ceramic
Wire Leaded
XC Series
3800952

RoHS

Each
1+
£63.72
Min: 1 / Mult: 1
K
K
48"
0°C
980°C
1.22m
48"
20AWG
1.22m
-
Nextel Ceramic
Miniature Connector
XC Series
3800932
Each
1+
£53.50
Min: 1 / Mult: 1
K
K
30"
0°C
1090°C
-
30"
14AWG
762mm
2.5mm²
Nextel Ceramic
Wire Leaded
XC Series
3800937
Each
1+
£62.29
Min: 1 / Mult: 1
K
K
40"
0°C
1090°C
1.02m
40"
14AWG
1.02m
-
Nextel Ceramic
Wire Leaded
XC Series
3800949

RoHS

Each
1+
£50.58
Min: 1 / Mult: 1
K
K
36"
0°C
980°C
914.4mm
36"
20AWG
914.4mm
0.5mm²
Nextel Ceramic
Wire Leaded
XC Series
3804125

RoHS

Each
1+
£310.97
Min: 1 / Mult: 1
-
-
50"
0°C
980°C
1.27m
50"
18AWG
1.27m
-
Nextel Ceramic
Wire Leaded
XC Series
3816332

RoHS

Each
1+
£38.14
Min: 1 / Mult: 1
J
J
12"
0°C
370°C
-
12"
24AWG
304.8mm
0.25mm²
Nextel Ceramic
Wire Leaded
XC Series
3800962

RoHS

Each
1+
£128.21
Min: 1 / Mult: 1
K
K
197"
0°C
870°C
5.01m
197"
24AWG
5m
0.25mm²
Nextel Ceramic
Wire Leaded
XC Series
3800929
Each
1+
£50.58
Min: 1 / Mult: 1
K
K
-
0°C
1090°C
508mm
20"
14AWG
508mm
2.5mm²
Nextel Ceramic
Wire Leaded
XC Series
3800967

RoHS

Each
1+
£72.54
Min: 1 / Mult: 1
N
N
80"
0°C
980°C
2.04m
80"
24AWG
2.03m
0.25mm²
Nextel Ceramic
Wire Leaded
XC Series
3800942
Each
1+
£37.37
Min: 1 / Mult: 1
J
J
12"
0°C
480°C
304.8mm
12"
20AWG
304.8mm
0.5mm²
Nextel Ceramic
Wire Leaded
XC Series
3800953

RoHS

Each
1+
£62.29
Min: 1 / Mult: 1
K
K
60"
0°C
980°C
1.53m
60"
20AWG
1.52m
0.5mm²
Nextel Ceramic
Wire Leaded
XC Series
3800939
Each
1+
£23.15
Min: 1 / Mult: 1
K
K
-
0°C
1090°C
152.4mm
6"
14AWG
152.4mm
2.5mm²
Nextel Ceramic
Wire Leaded
XC Series
3800943
Each
1+
£52.40
Min: 1 / Mult: 1
J
J
80"
0°C
480°C
2.04m
80"
20AWG
2.03m
0.5mm²
Nextel Ceramic
Wire Leaded
XC Series
3816328
Each
1+
£162.89
Min: 1 / Mult: 1
K
K
192"
0°C
980°C
4.88m
192"
20AWG
4.88m
0.5mm²
Nextel Ceramic
Miniature Connector
XC Series
3816320
Each
1+
£40.31
Min: 1 / Mult: 1
J
J
12"
0°C
590°C
304.8mm
12"
14AWG
304.8mm
2.5mm²
Nextel Ceramic
Wire Leaded
XC Series
3816326
Each
1+
£44.71
Min: 1 / Mult: 1
J
J
24"
0°C
480°C
609.6mm
24"
20AWG
609.6mm
0.5mm²
Nextel Ceramic
Wire Leaded
XC Series
3800963

RoHS

Each
1+
£183.84
Min: 1 / Mult: 1
K
K
300"
0°C
870°C
7.62m
300"
24AWG
7.62m
-
Nextel Ceramic
Wire Leaded
XC Series
3816325
Each
1+
£38.14
Min: 1 / Mult: 1
E
E
12"
0°C
540°C
-
12"
20AWG
304.8mm
0.5mm²
Nextel Ceramic
Wire Leaded
XC Series
3800956

RoHS

Each
1+
£75.48
Min: 1 / Mult: 1
K
K
80"
0°C
980°C
2.04m
80"
20AWG
2.03m
0.5mm²
Nextel Ceramic
Wire Leaded
XC Series
3816339

RoHS

Each
1+
£50.58
Min: 1 / Mult: 1
K
K
36"
0°C
870°C
914.4mm
36"
24AWG
914.4mm
0.25mm²
Nextel Ceramic
Wire Leaded
XC Series
1-25 of 67 items
of 3 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account