ex VAT

There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3814057

RoHS

Each
1+
£257.940
Min: 1 / Mult: 1
T
492ft
150m
Solid
24AWG
Solid
IEC
Glass Braided
0°C
200°C
GG Series
3802651

RoHS

Each
1+
£411.920
Min: 1 / Mult: 1
K
492ft
150m
-
24AWG
Solid
IEC
Glass Braided
-40°C
482°C
GG Series
3802611

RoHS

Each
1+
£306.330
Min: 1 / Mult: 1
K
492ft
150m
-
30AWG
Solid
ANSI
Glass Braided
-200°C
482°C
GG Series
3802648

RoHS

Each
1+
£516.980
Min: 1 / Mult: 1
K
492ft
150m
7 x 32AWG
24AWG
Stranded
IEC
Glass Braided
-40°C
482°C
GG Series
3802666

RoHS

Each
1+
£269.720
Min: 1 / Mult: 1
K
492ft
150m
-
28AWG
Solid
IEC
Glass Braided
-40°C
482°C
GG Series
3802624

RoHS

Each
1+
£409.690
Min: 1 / Mult: 1
K
492ft
150m
-
36AWG
Solid
ANSI
Glass Braided
-200°C
482°C
GG Series
3802679

RoHS

Each
1+
£341.540
Min: 1 / Mult: 1
K
492ft
150m
-
30AWG
Solid
IEC
Glass Braided
-40°C
482°C
GG Series
3802660

RoHS

Each
1+
£614.500
Min: 1 / Mult: 1
K
492ft
150m
7 x 32AWG
24AWG
Stranded
IEC
Glass Braided
-40°C
482°C
GG Series
3802663

RoHS

Each
1+
£251.140
Min: 1 / Mult: 1
K
492ft
150m
-
28AWG
Solid
IEC
Glass Braided
-40°C
482°C
GG Series
3802672

RoHS

Each
1+
£306.330
Min: 1 / Mult: 1
K
492ft
150m
-
30AWG
Solid
IEC
Glass Braided
-40°C
482°C
GG Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account