ex VAT

There are multiple types and grades of thermocouple wire. Each type of thermocouple wire has a specific combination of metal alloys. This combination is what defines the type of thermocouple. For example, a type K thermocouple is made when a wire of Nickel-Chromium is welded to a wire of Nickel-Alumel. The grade of the wire is dependent not only on the combination of alloys used, but also on the purity of those alloys. These are used to manufacture the thermocouple probes.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Type
Colour Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2990376

RoHS

Each
1+
£125.600
Min: 1 / Mult: 1
K
49.2ft
15m
7 x 32AWG
24AWG
-
-
-
-
-
-
3802684

RoHS

Each
1+
£42.710
Min: 1 / Mult: 1
K
49.2ft
7.5m
-
30AWG
Solid
IEC
Glass Braided
-40°C
482°C
GG Series
3802667

RoHS

Each
1+
£57.620
Min: 1 / Mult: 1
K
49.2ft
15m
-
28AWG
Solid
IEC
Glass Braided
-40°C
482°C
GG Series
3802638

RoHS

Each
1+
£166.870
Min: 1 / Mult: 1
K
49.2ft
15m
7 x 28AWG
20AWG
Stranded
IEC
Glass Braided
-40°C
482°C
GG Series
3802673

RoHS

Each
1+
£62.010
Min: 1 / Mult: 1
K
49.2ft
15m
-
30AWG
Solid
IEC
Glass Braided
-40°C
482°C
GG Series
3802680

RoHS

Each
1+
£70.290
Min: 1 / Mult: 1
K
49.2ft
15m
-
30AWG
Solid
IEC
Glass Braided
-40°C
482°C
GG Series
3802652

RoHS

Each
1+
£85.410
Min: 1 / Mult: 1
K
49.2ft
15m
-
24AWG
Solid
IEC
Glass Braided
-40°C
482°C
GG Series
3802664

RoHS

Each
1+
£49.330
Min: 1 / Mult: 1
K
49.2ft
15m
-
28AWG
Solid
IEC
Glass Braided
-40°C
482°C
GG Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account