PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £0.648 10+ £0.491 50+ £0.432 100+ £0.405 200+ £0.391 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | PTCCL | 60V | -40°C | Overload & Over Temperature Protection | 85°C | PTC | ± 20% | 130mA | Lead (17-Jan-2023) | 195mA | 135°C | 145°C | 5mm | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ £0.215 | Min: 3000 / Mult: 3000 | 22ohm | SMD | POSISTOR PRG | 16V | -40°C | Over Current Protection | 105°C | Chip | ± 20% | 75mA | No SVHC (25-Jun-2025) | 195mA | - | - | - | AEC-Q200 | AEC-Q200 |