ex VAT
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3013667

RoHS

Each
1+
£1.56
10+
£1.49
50+
£1.34
100+
£1.30
200+
£1.25
More Pricing...
Min: 1 / Mult: 1
50ohm
Through Hole
-
440V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Disc, Radial Leaded
± 25%
87mA
No SVHC (21-Jan-2025)
173mA
13mm
2112820

RoHS

Date/Lot Code

Each
500+
£1.18
Min: 500 / Mult: 500
50ohm
Through Hole
B59751
440V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
87mA
No SVHC (21-Jan-2025)
173mA
12.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account