PTC Thermistors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.040 10+ £1.890 50+ £1.570 100+ £1.440 200+ £1.320 More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 50mA | No SVHC (21-Jan-2025) | 100mA | 13mm | - | - | |||||
MURATA | Each (Supplied on Cut Tape) Cut Tape | 10+ £0.372 100+ £0.307 500+ £0.276 1000+ £0.265 2000+ £0.246 More Pricing... | Min: 10 / Mult: 10 | 42ohm | SMD | POSISTOR PRG | 20V | -40°C | Over Current Protection | 105°C | Chip | ± 20% | 54mA | No SVHC (25-Jun-2025) | 100mA | - | - | - | ||||
MURATA | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.307 500+ £0.276 1000+ £0.265 2000+ £0.246 4000+ £0.226 | Min: 100 / Mult: 10 | 42ohm | SMD | POSISTOR PRG | 20V | -40°C | Over Current Protection | 105°C | Chip | ± 20% | 54mA | No SVHC (25-Jun-2025) | 100mA | - | - | - | ||||
Each (Supplied on Full Reel) Full Reel | 4000+ £0.173 | Min: 4000 / Mult: 4000 | 42ohm | SMD | POSISTOR PRG | 20V | -40°C | Over Current Protection | 105°C | Chip | ± 20% | 54mA | No SVHC (25-Jun-2025) | 100mA | - | AEC-Q200 | AEC-Q200 |