PTC Thermistors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.56 10+ £1.57 | Min: 1 / Mult: 1 | 7.5kohm | Through Hole | B59758 | 1kV | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 33% | 8mA | 17mA | No SVHC (23-Jan-2024) | 12.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ £0.16 100+ £0.11 500+ £0.10 1000+ £0.09 2000+ £0.08 More Pricing... | Min: 10 / Mult: 10 | 470ohm | SMD | POSISTOR PRF18 | 32VDC | Overheat Sensing | -20°C | 110°C | PTC | ± 50% | - | - | No SVHC (23-Jan-2024) | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.09 50+ £2.05 100+ £2.01 250+ £1.97 500+ £1.93 More Pricing... | Min: 1 / Mult: 1 | 33ohm | Through Hole | - | 280VAC | Smoothing and DC Link Capacitors, Capacitor Charging | -40°C | 125°C | - | ± 25% | - | - | No SVHC (23-Jan-2024) | - | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ £0.87 50+ £0.79 250+ £0.71 500+ £0.68 1000+ £0.65 More Pricing... | Min: 5 / Mult: 5 | 320ohm | SMD | B59060 | 30VDC | Automotive, Low-Voltage Home Appliances | -40°C | 200°C | Disc, Leadless | ± 30% | - | - | No SVHC (23-Jan-2024) | 12mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.35 | Min: 1 / Mult: 1 | 16ohm | SMD | B59315 | 80V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 80mA | 165mA | No SVHC (23-Jan-2024) | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.11 500+ £0.10 1000+ £0.09 2000+ £0.08 4000+ £0.06 More Pricing... | Min: 100 / Mult: 10 | 470ohm | SMD | POSISTOR PRF18 | 32VDC | Overheat Sensing | -20°C | 110°C | PTC | ± 50% | - | - | No SVHC (23-Jan-2024) | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ £0.79 250+ £0.71 500+ £0.68 1000+ £0.65 2000+ £0.59 More Pricing... | Min: 100 / Mult: 5 | 320ohm | SMD | B59060 | 30VDC | Automotive, Low-Voltage Home Appliances | -40°C | 200°C | Disc, Leadless | ± 30% | - | - | No SVHC (23-Jan-2024) | 12mm | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ £1.35 | Min: 500 / Mult: 1 | 16ohm | SMD | B59315 | 80V | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 80mA | 165mA | No SVHC (23-Jan-2024) | - | AEC-Q200 | AEC-Q200 |